Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1C392MHD TTI: UHE1C392MHD Nichicon Availability: 400In Stock300 On Order Expected 29-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3900uF 105c 12.5 x 40 | 400In Stock300 On Order Expected 29-Mar-27 | Low Impedance Electrolytic Capacitors | Radial | 3.9 mF | 16 VDC | 12.5 mm | 40 mm | 17 mOhms | 10000 Hour | |||
Mfr: UHE1H471MHD6TO TTI: UHE1H471MHD6TO Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% | 2,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 45 mOhms | 7000 Hour | |||
Mfr: UHE2A471MHD TTI: UHE2A471MHD Nichicon Availability: 18,500In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF 20% 16X35.5 7.5LS | 18,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 35.5 mm | 45 mOhms | 10000 Hour | |||
Mfr: UHE1E472MHD TTI: UHE1E472MHD Nichicon Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 4700uF | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 16 mm | 40 mm | 13 mOhms | 10000 Hour | |||
Mfr: UPJ1H471MHD TTI: UPJ1H471MHD Nichicon Availability: 2,800In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 12.5x25 20% 5LS | 2,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 25 mm | 48 mOhms | 5000 Hour | |||
Mfr: UPJ1K102MHD TTI: UPJ1K102MHD Nichicon Availability: 2,275In StockAluminum Electrolytic Capacitors - Radial Leaded 80volts 1000uF 18x40 20% 7.5LS | 2,275In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 80 VDC | 18 mm | 40 mm | 44 mOhms | 5000 Hour | |||
Mfr: UPM2A470MHD6 TTI: UPM2A470MHD6 Nichicon Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF AEC-Q200 | 2,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 12.5 mm | 15 mm | 310 mOhms | 5000 Hour | |||
Mfr: UPW1V101MPD1TD TTI: UPW1V101MPD1TD Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 105c 20% AEC-Q200 | 8,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | |||
Mfr: UPW1V331MPD6 TTI: UPW1V331MPD6 Nichicon Availability: 100,600In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF AEC-Q200 | 100,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 8 mm | 20 mm | 65 mOhms | 3000 Hour | |||
Mfr: UPW1C152MPD6 TTI: UPW1C152MPD6 Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1500uF AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 16 VDC | 10 mm | 31.5 mm | 35 mOhms | 5000 Hour | |||
Mfr: UPW0J102MPD1TD TTI: UPW0J102MPD1TD Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3 Volts 20% AEC-Q200 | 5,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | |||
Mfr: UPW1H151MPD TTI: UPW1H151MPD Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 150uF AEC-Q200 | 7,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 50 VDC | 10 mm | 12.5 mm | 162 mOhms | 5000 Hour | |||
Mfr: UPW1J151MPD TTI: UPW1J151MPD Nichicon Availability: 1,753In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 150uF AEC-Q200 | 1,753In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 63 VDC | 10 mm | 16 mm | 194 mOhms | 5000 Hour | |||
Mfr: UPW1C471MPD TTI: UPW1C471MPD Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200 | 7,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | |||
Mfr: UPS1H102MHD1AA TTI: UPS1H102MHD1AA Nichicon Availability: 1,260In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V 105c | 1,260In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 58 mOhms | 3000 Hour | |||
Mfr: UPW1E222MHD TTI: UPW1E222MHD Nichicon Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200 | 1,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 16 mm | 25 mm | 22 mOhms | 8000 Hour | |||
Mfr: UPM1E821MHD TTI: UPM1E821MHD Nichicon Availability: 2,700In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 820uF AEC-Q200 | 2,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 25 VDC | 12.5 mm | 20 mm | 41 mOhms | 5000 Hour | |||
Mfr: UPW1A102MPD TTI: UPW1A102MPD Nichicon Availability: 6,200In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF AEC-Q200 | 6,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | |||
Mfr: UPW1J101MPD6 TTI: UPW1J101MPD6 Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF AEC-Q200 | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 15 mm | 230 mOhms | 3000 Hour | |||
Mfr: UPW1V102MHD1TO TTI: UPW1V102MHD1TO Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 25 mm | 30 mOhms | 7000 Hour | |||
Mfr: UWT1E470MCL6GS TTI: UWT1E470MCL6GS Nichicon Availability: 14,000In StockAluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 | 14,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 1000 Hour | |||||
Mfr: UWT0J102MNL1GS TTI: UWT0J102MNL1GS Nichicon Availability: 20,000In StockAluminum Electrolytic Capacitors - SMD 6.3volts 1000uF AEC-Q200 | 20,000In Stock | Aluminum Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UWT1V220MCL1GB TTI: UWT1V220MCL1GB Nichicon Availability: 33,000In StockAluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200 | 33,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: URZ1J471MHD TTI: URZ1J471MHD Nichicon Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF 16x15 20% 7.5LS | 700In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 15 mm | 1000 Hour | ||||
Mfr: UVR2C101MHD TTI: UVR2C101MHD Nichicon Availability: 2,600In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 100uF 12.5x25 20% 5LS | 2,600In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 12.5 mm | 25 mm | 2000 Hour |