Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNU1J560MDN1PH TTI: RNU1J560MDN1PH Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 56UF 63V 20% | 1,500In Stock | Aluminum Polymer Capacitors | Radial | 56 uF | 63 VDC | 10 mm | 12.5 mm (0.492 in) | 25 mOhms | 2000 Hours | FP-063RE560M-NUPH | |||
Mfr: UCD1C681MNL1GS TTI: UCD1C681MNL1GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 16volts 680uF AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UWD1A102MCL1GS TTI: UWD1A102MCL1GS Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 10volts 1000uF AEC-Q200 | 1,500In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UWD1H100MCL1GS TTI: UWD1H100MCL1GS Nichicon Availability: 13,000In StockAluminum Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200 | 13,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UWD1V220MCL1GS TTI: UWD1V220MCL1GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: LGU2G560MELY TTI: LGU2G560MELY Nichicon Availability: 807In StockAluminum Electrolytic Capacitors - Snap In 400volts 56uF 105c | 807In Stock | General Purpose Electrolytic Capacitors | Snap In | 56 uF | 400 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 3000 Hour | |||||
Mfr: UWZ1V220MCL1GB TTI: UWZ1V220MCL1GB Nichicon Availability: 25,000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V 105c AEC-Q200 | 25,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UVY1H471MPD1TD TTI: UVY1H471MPD1TD Nichicon Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 105c | 3,500In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 1000 Hour | |||||
Mfr: LGU2W331MELB TTI: LGU2W331MELB Nichicon Availability: 450In StockAluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c | 450In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S2WB331DA EET-ED2W331DA ECE-C2WA331DZ ECE-S2WA331DZ | ||||
Mfr: LGU1K102MELZ TTI: LGU1K102MELZ Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 80volts 1000uF 105c | 600In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 80 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S1KA102CA | ||||
Mfr: UUX1A101MCL1GS TTI: UUX1A101MCL1GS Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 10VDC 100uF 20% | 5,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 10 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: UWT0J151MCL1GS TTI: UWT0J151MCL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 6.3volts 150uF AEC-Q200 | 2,000In Stock | Aluminum Electrolytic Capacitors | 150 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 1000 Hour | ||||||
Mfr: UVR1H221MPD1TD TTI: UVR1H221MPD1TD Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 85c | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: URZ2A331MHD TTI: URZ2A331MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 20% 18X15 7.5LS | 400In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 18 mm | 15 mm | 1000 Hour | |||||
Mfr: UVR1A472MHD TTI: UVR1A472MHD Nichicon Availability: 3,100In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 4700uF 12.5x25 20% 5LS | 3,100In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 10 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: UVR1C682MHD TTI: UVR1C682MHD Nichicon Availability: 285In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 6800uF 16x35.5 20% 7.5LS | 285In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 mF | 16 VDC | 16 mm | 35.5 mm | 2000 Hour | |||||
Mfr: UVR1J471MHD1TO TTI: UVR1J471MHD1TO Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 85c | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: UVZ2A221MHD TTI: UVZ2A221MHD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 220uF 20% 12.5X25 5LS | 1,000In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 25 mm | 1000 Hour | |||||
Mfr: UVZ0J102MPD TTI: UVZ0J102MPD Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 8x11.5 20% 3.5LS | 800In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: UHE2A561MHD TTI: UHE2A561MHD Nichicon Availability: 2,380In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 560uF 20% 16X40 7.5LS | 2,380In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 100 VDC | 16 mm | 40 mm | 40 mOhms | 10000 Hour | ||||
Mfr: UHE1J152MHD TTI: UHE1J152MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1500uF 105c 18x40 7.5LS | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 63 VDC | 18 mm | 40 mm | 36 mOhms | 10000 Hour | ||||
Mfr: UHE1J561MHD6 TTI: UHE1J561MHD6 Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 560uF 20% | 100In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 63 VDC | 16 mm | 25 mm | 73 mOhms | 10000 Hour | ||||
Mfr: UPS1A102MPD1TD TTI: UPS1A102MPD1TD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 10V 20% 105c | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 140 mOhms | 2000 Hour | ||||
Mfr: UPM1V222MHD TTI: UPM1V222MHD Nichicon Availability: 1,050In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF AEC-Q200 | 1,050In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 35.5 mm | 20 mOhms | 5000 Hour | ||||
Mfr: UPM1E472MHD TTI: UPM1E472MHD Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 4700uF AEC-Q200 | 100In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 18 mm | 40 mm | 18 mOhms | 5000 Hour |