Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCD1V4R7MCL1GS TTI: UCD1V4R7MCL1GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UWZ1E101MCL1GS TTI: UWZ1E101MCL1GS Nichicon Availability: 8,100In StockAluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 8,100In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||||
Mfr: UVP1C331MPD TTI: UVP1C331MPD Nichicon Availability: 12,600In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF Radial Audio | 12,600In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: UVR1A222MPD TTI: UVR1A222MPD Nichicon Availability: 2,450In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF 10x20 20% 5LS | 2,450In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: UVR1A332MHD TTI: UVR1A332MHD Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF 12.5x20 20% 5LS | 900In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 10 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: UHE1V182MHD6 TTI: UHE1V182MHD6 Nichicon Availability: 650In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1800uF 20% | 650In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 25 mm | 21 mOhms | 10000 Hour | ||||
Mfr: UHV1V271MPD TTI: UHV1V271MPD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 270uF 105c 8x15 3.5LS | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 270 uF | 35 VDC | 8 mm | 15 mm | 46 mOhms | 6000 Hour | ||||
Mfr: UHV1E102MPD1CC TTI: UHV1E102MPD1CC Nichicon Availability: 10,600In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 25V 105c | 10,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 25 mm | 17 mOhms | 6000 Hour | ||||
Mfr: UHE1E102MHD3TN TTI: UHE1E102MHD3TN Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25 Volts 20% | 3,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 16 mm | 15 mm | 42 mOhms | 7000 Hour | ||||
Mfr: UPJ1E471MPD TTI: UPJ1E471MPD Nichicon Availability: 11,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x20 20% 5LS | 11,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 20 mm | 100 mOhms | 5000 Hour | ||||
Mfr: UPJ2A221MHD6 TTI: UPJ2A221MHD6 Nichicon Availability: 10,350In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 220uF 20% 16X25 7.5LS | 10,350In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 25 mm | 93 mOhms | 5000 Hour | ||||
Mfr: UHE2A680MPD1TD TTI: UHE2A680MPD1TD Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 100 Volts 20% | 1,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 68 uF | 100 VDC | 10 mm | 16 mm | 310 mOhms | 7000 Hour | ||||
Mfr: UPM1V331MHD6 TTI: UPM1V331MHD6 Nichicon Availability: 350In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF AEC-Q200 | 350In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 12.5 mm | 15 mm | 65 mOhms | 5000 Hour | ||||
Mfr: UPS1H471MHD1TO TTI: UPS1H471MHD1TO Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 50V 105c | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 130 mOhms | 3000 Hour | ||||
Mfr: UPM1E331MPD1TD TTI: UPM1E331MPD1TD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 25V AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 5000 Hour | |||||
Mfr: UPM1E471MPD1TD TTI: UPM1E471MPD1TD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 20 mm | 65 mOhms | 5000 Hour | ||||
Mfr: UPJ1V101MPD TTI: UPJ1V101MPD Nichicon Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 100uF 8x11.5 20% 3.5LS | 12,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 260 mOhms | 3000 Hour | ||||
Mfr: UPJ1V122MHD6 TTI: UPJ1V122MHD6 Nichicon Availability: 1,700In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1200uF 16x25 20% 7.5LS | 1,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 16 mm | 25 mm | 41 mOhms | 5000 Hour | ||||
Mfr: UCD1E101MCQ1GS TTI: UCD1E101MCQ1GS Nichicon Availability: 90,900In StockAluminum Electrolytic Capacitors - SMD 100UF 25V 20% | 90,900In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | |||||||||
Mfr: UUX2G3R3MNL1GS TTI: UUX2G3R3MNL1GS Nichicon Availability: 8,500In StockAluminum Electrolytic Capacitors - SMD 3.3UF 400V 20% | 8,500In Stock | Aluminum Electrolytic Capacitors | 3.3 uF | 400 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: LLS2G151MELZ TTI: LLS2G151MELZ Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF 85c | 2,000In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 3000 Hour | ECO-S2GP151BA | ||||
Mfr: LLS2E681MELB TTI: LLS2E681MELB Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Snap In 250volts 680uF 85c 30x30x10L/S | 2,000In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 3000 Hour | |||||
Mfr: LLS2G101MELZ TTI: LLS2G101MELZ Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Snap In 400volts 100uF 85c 22x25x10L/S | 300In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 3000 Hour | ECE-C2GP101BA | ||||
Mfr: LLS2W151MELZ TTI: LLS2W151MELZ Nichicon Availability: 4,725In StockAluminum Electrolytic Capacitors - Snap In 450volts 150uF 85c 22x40x10L/S | 4,725In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 3000 Hour | ECO-S2WP151BA | ||||
Mfr: UKA1H102MHD TTI: UKA1H102MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF AEC-Q200 | 400In Stock | Audio Grade Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 31.5 mm | 2000 Hour |