Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPM1A222MHD TTI: UPM1A222MHD Nichicon Availability: 3,100In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF AEC-Q200 | 3,100In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 12.5 mm | 25 mm | 34 mOhms | 5000 Hour | |||
Mfr: UHD1V471MPD TTI: UHD1V471MPD Nichicon Availability: 47In Stock5,600 On Order Expected 17-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x20 20% 5LS | 47In Stock5,600 On Order Expected 17-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 23 mOhms | 4000 Hour | |||
Mfr: UPM1E222MHD TTI: UPM1E222MHD Nichicon Availability: 2,300In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200 | 2,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 40 mm | 24 mOhms | 5000 Hour | |||
Mfr: UPM1H222MHD TTI: UPM1H222MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF AEC-Q200 | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 40 mm | 24 mOhms | 5000 Hour | |||
Mfr: UHE1V681MHD6 TTI: UHE1V681MHD6 Nichicon Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 680uF 20% | 700In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12.5 mm | 20 mm | 35 mOhms | 7000 Hour | |||
Mfr: UPM1A471MPD6 TTI: UPM1A471MPD6 Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 470uF AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 10 VDC | 10 mm | 12.5 mm | 130 mOhms | 5000 Hour | |||
Mfr: UPM1A821MPD TTI: UPM1A821MPD Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 820uF AEC-Q200 | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 10 VDC | 10 mm | 20 mm | 70 mOhms | 5000 Hour | |||
Mfr: UPM1H102MHD6 TTI: UPM1H102MHD6 Nichicon Availability: 1,631In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 | 1,631In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 18 mm | 25 mm | 30 mOhms | 5000 Hour | |||
Mfr: UPS1J470MPD1TA TTI: UPS1J470MPD1TA Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 105c | 3,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 650 mOhms | 2000 Hour | |||
Mfr: UPM1E102MHD6 TTI: UPM1E102MHD6 Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200 | 300In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 18 mm | 15 mm | 43 mOhms | 5000 Hour | |||
Mfr: UPJ1V222MHD TTI: UPJ1V222MHD Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x35.5 20% 7.5LS | 1,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 35.5 mm | 24 mOhms | 5000 Hour | |||
Mfr: UPW1E471MPD1TD TTI: UPW1E471MPD1TD Nichicon Availability: 38,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% AEC-Q200 | 38,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | |||
Mfr: UHE1E221MPD1TD TTI: UHE1E221MPD1TD Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 25V 105c | 4,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 130 mOhms | 7000 Hour | |||
Mfr: UHE1V332MHD6 TTI: UHE1V332MHD6 Nichicon Availability: 6,070In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 35 Volts 20% | 6,070In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 18 mm | 35.5 mm | 14 mOhms | 10000 Hour | |||
Mfr: UHE1V392MHD TTI: UHE1V392MHD Nichicon Availability: 2,270In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 3900uF 105c 18x40 7.5LS | 2,270In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.9 mF | 35 VDC | 18 mm | 40 mm | 12 mOhms | 10000 Hour | |||
Mfr: UHE1C102MHD6 TTI: UHE1C102MHD6 Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF | 1,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 12.5 mm | 15 mm | 49 mOhms | 7000 Hour | |||
Mfr: UHE1H122MHD TTI: UHE1H122MHD Nichicon Availability: 1,250In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1200uF 105c 16X31.5mm | 1,250In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 50 VDC | 16 mm | 31.5 mm | 22 mOhms | 10000 Hour | |||
Mfr: UPS1J331MHD1TO TTI: UPS1J331MHD1TO Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 63V 20% 105c | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 12.5 mm | 20 mm | 120 mOhms | 3000 Hour | |||
Mfr: UPW2A221MHD6 TTI: UPW2A221MHD6 Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 220uF AEC-Q200 | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 18 mm | 20 mm | 110 mOhms | 8000 Hour | |||
Mfr: UPW1V122MHD TTI: UPW1V122MHD Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1200uF AEC-Q200 | 900In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 12.5 mm | 31.5 mm | 25 mOhms | 7000 Hour | |||
Mfr: UPW1V472MHD TTI: UPW1V472MHD Nichicon Availability: 6,180In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 4700uF AEC-Q200 | 6,180In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 40 mm | 14 mOhms | 8000 Hour | |||
Mfr: UPW1J681MHD6 TTI: UPW1J681MHD6 Nichicon Availability: 23In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 | 23In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 12.5 mm | 35.5 mm | 47 mOhms | 7000 Hour | |||
Mfr: UPS1H102MHD1TN TTI: UPS1H102MHD1TN Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V 105c | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 58 mOhms | 3000 Hour | |||
Mfr: UPW1C102MPD1TD TTI: UPW1C102MPD1TD Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16 Volts 20% AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 52 mOhms | 5000 Hour | |||
Mfr: UPW1J151MPD1TD TTI: UPW1J151MPD1TD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 63 Volts 20% AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 63 VDC | 10 mm | 16 mm | 194 mOhms | 5000 Hour |