Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UVR1V471MPD TTI: UVR1V471MPD Nichicon Availability: 11,700In Stock13,800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x16 20% 5LS | 11,700In Stock13,800 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: UVZ1H331MPD TTI: UVZ1H331MPD Nichicon Availability: 4,900In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x16 20% 5LS | 4,900In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 16 mm | 1000 Hour | ||||
Mfr: UUD1H470MCL1GS TTI: UUD1H470MCL1GS Nichicon Availability: 378,900In StockAluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 378,900In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UWT1C100MCL1GB TTI: UWT1C100MCL1GB Nichicon Availability: 176,000In Stock36,000 On Order Expected 21-Dec-26 Aluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 | 176,000In Stock36,000 On Order Expected 21-Dec-26 | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: UWT1V100MCL1GB TTI: UWT1V100MCL1GB Nichicon Availability: 60,000In StockAluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 60,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: UPW1H102MHD TTI: UPW1H102MHD Nichicon Availability: 4,400In Stock25,400 On Order Expected 10-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 | 4,400In Stock25,400 On Order Expected 10-Feb-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 8000 Hour | |||
Mfr: UVZ1V222MHD TTI: UVZ1V222MHD Nichicon Availability: 11,700In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x25 20% 7.5LS | 11,700In Stock | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 1000 Hour | ||||
Mfr: UVR1E472MHD TTI: UVR1E472MHD Nichicon Availability: 18,850In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 4700uF 16x31.5 20% 7.5LS | 18,850In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: UUD1V100MCL1GS TTI: UUD1V100MCL1GS Nichicon Availability: 22,000In StockAluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 22,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: URS1V102MHD TTI: URS1V102MHD Nichicon Availability: 11,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 16x15 20% 7.5LS | 11,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 15 mm | 2000 Hour | ||||
Mfr: UWT1V470MCL1GS TTI: UWT1V470MCL1GS Nichicon Availability: 7,000In Stock11,000 On Order Expected 23-Feb-27 Aluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 7,000In Stock11,000 On Order Expected 23-Feb-27 | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 1000 Hour | |||||
Mfr: UPW1E331MPD TTI: UPW1E331MPD Nichicon Availability: 26,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF AEC-Q200 | 26,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | |||
Mfr: ULR2G8R2MNL1GS TTI: ULR2G8R2MNL1GS Nichicon Availability: 7,500In StockAluminum Electrolytic Capacitors - SMD 400V 8.2uF 105C AEC-Q200 | 7,500In Stock | Aluminum Electrolytic Capacitors | 8.2 uF | 400 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | |||||
Mfr: UCW1H221MNL1GS TTI: UCW1H221MNL1GS Nichicon Availability: 2,500In Stock10,000 On Order Expected 14-May-27 Aluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 | 2,500In Stock10,000 On Order Expected 14-May-27 | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 7000 Hour | |||||
Mfr: UPW1J181MHD6 TTI: UPW1J181MHD6 Nichicon Availability: 8,500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 180uF AEC-Q200 | 8,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 63 VDC | 12.5 mm | 15 mm | 150 mOhms | 7000 Hour | |||
Mfr: UVR1V472MHD TTI: UVR1V472MHD Nichicon Availability: 250In Stock8,450 On Order Expected 08-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 4700uF 18x35.5 20% 7.5LS | 250In Stock8,450 On Order Expected 08-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: UHE1H471MPD TTI: UHE1H471MPD Nichicon Availability: 7,600In Stock15,000 On Order Expected 17-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 10x31.5 20% 5LS | 7,600In Stock15,000 On Order Expected 17-Mar-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 31.5 mm | 43 mOhms | 7000 Hour | |||
Mfr: UUD1V151MNL1GS TTI: UUD1V151MNL1GS Nichicon Availability: 130,000In StockAluminum Electrolytic Capacitors - SMD 35volts 150uF AEC-Q200 | 130,000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UPW1H221MPD TTI: UPW1H221MPD Nichicon Availability: 11,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200 | 11,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 119 mOhms | 5000 Hour | |||
Mfr: UWT1E471MNL1GS TTI: UWT1E471MNL1GS Nichicon Availability: 29,000In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 29,000In Stock | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UPW1V101MPD TTI: UPW1V101MPD Nichicon Availability: 20,600In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200 | 20,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | |||
Mfr: UVR1H222MHD TTI: UVR1H222MHD Nichicon Availability: 975In Stock9,000 On Order Expected 08-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 16x35.5 20% 7.5LS | 975In Stock9,000 On Order Expected 08-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 35.5 mm | 2000 Hour | ||||
Mfr: UPW1E471MPD TTI: UPW1E471MPD Nichicon Availability: 141,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200 | 141,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | |||
Mfr: UVR2A101MPD TTI: UVR2A101MPD Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 10X20 5LS | 2,500In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: UVZ2A331MHD TTI: UVZ2A331MHD Nichicon Availability: 54,600In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 20% 12.5X25 5LS | 54,600In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 12.5 mm | 25 mm | 1000 Hour |