Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLG1C821MDO1 TTI: PLG1C821MDO1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 16 Volts 20% Radial Leaded Low | 0In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 16 VDC | 10 mm | 13 mm (0.512 in) | 11 mOhms | 2000 Hours | |||
Mfr: UUA1E101MNL1GS TTI: UUA1E101MNL1GS Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 2,500In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UBW2A100MPD TTI: UBW2A100MPD Nichicon Availability: 3,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 10uF AEC-Q200 | 3,200In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 8 mm | 1000 Hour | |||||
Mfr: UCW1H470MNL1GS TTI: UCW1H470MNL1GS Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 2,500In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 7000 Hour | |||||
Mfr: UCY2D221MHD6 TTI: UCY2D221MHD6 Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 200volts 220uF AEC-Q200 | 800In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 200 VDC | 12.5 mm | 40 mm | 12000 Hour | ||||
Mfr: UUQ1A100MCL1GB TTI: UUQ1A100MCL1GB Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10volts 10uF AEC-Q200 | 2,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 10 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: UCL1E561MNL1GS TTI: UCL1E561MNL1GS Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - SMD 25V560 uF105CSMT AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | 560 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCL1C221MCL1GS TTI: UCL1C221MCL1GS Nichicon Availability: 9,900In StockAluminum Electrolytic Capacitors - SMD 16V220 uF105CSMT AEC-Q200 | 9,900In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: ULV2W5R6MNL1GS TTI: ULV2W5R6MNL1GS Nichicon Availability: 25,000In StockAluminum Electrolytic Capacitors - SMD 450V 5.6uF 105C AEC-Q200 | 25,000In Stock | Aluminum Electrolytic Capacitors | 5.6 uF | 450 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 10000 Hour | |||||
Mfr: ULH2G3R3MNL1GS TTI: ULH2G3R3MNL1GS Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 400V 3.3uF 125C AEC-Q200 | 1,500In Stock | High Reliability Electrolytic Capacitors | 3.3 uF | 400 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 4000 Hour | |||||
Mfr: ULT2C220MNL1GS TTI: ULT2C220MNL1GS Nichicon Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 160V 22uF 125C AEC-Q200 | 3,500In Stock | High Temp Electrolytic Capacitors | 22 uF | 160 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCM1H220MCL1GS TTI: UCM1H220MCL1GS Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 50V 22uF TOL 20% AEC-Q200 | 5,000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UCD1V221MCL6GS TTI: UCD1V221MCL6GS Nichicon Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD AEC-Q200 | 4,500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UCZ2A330MCL1GS TTI: UCZ2A330MCL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 33uF 100 Volts 20% AEC-Q200 | 2,000In Stock | Low ESR Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 550 mOhms | 3000 Hour | ||||
Mfr: UCP2W121MHD TTI: UCP2W121MHD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 120uF 20% | 1,200In Stock | General Purpose Electrolytic Capacitors | Radial | 120 uF | 450 VDC | 16 mm | 40 mm | 10000 Hour | ||||
Mfr: UCP2W121MHD6 TTI: UCP2W121MHD6 Nichicon Availability: 5,400In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 120uF 20% | 5,400In Stock | General Purpose Electrolytic Capacitors | Radial | 120 uF | 450 VDC | 18 mm | 31.5 mm | 10000 Hour | ||||
Mfr: PCR1D471MCL1GS TTI: PCR1D471MCL1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 20V 470uF 20% AEC-Q200 | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 20 VDC | 8 mm | 12 mm (0.472 in) | 18 mOhms | 4000 Hours | |||
Mfr: UCV1E561MNL1GS TTI: UCV1E561MNL1GS Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - SMD 560uF 25V 20% AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | 560 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: GYC1V151MCQ1GS TTI: GYC1V151MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 4000 Hours | |||
Mfr: UHW2A101MPD1TD TTI: UHW2A101MPD1TD Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 100uF 20% | 7,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 20 mm | 88 mOhms | 10000 Hour | |||
Mfr: UBY1V332MHL TTI: UBY1V332MHL Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 3300uF 20% AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 12.5 mm | 40 mm | 24 mOhms | 3000 Hour | |||
Mfr: UCZ1H470MCL1GS TTI: UCZ1H470MCL1GS Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - SMD 47uF 50 Volts 20% AEC-Q200 | 500In Stock | Low ESR Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 250 mOhms | 3000 Hour | ||||
Mfr: UVC2G100MPD1TD TTI: UVC2G100MPD1TD Nichicon Availability: 4,500In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 400 Volts 20% | 4,500In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 12.5 mm | 1000 Hour | ||||
Mfr: UVC2G100MPD TTI: UVC2G100MPD Nichicon Availability: 2,700In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF TOL 20% Radial | 2,700In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 12.5 mm | 1000 Hour | ||||
Mfr: UCL1H101MNL1GS TTI: UCL1H101MNL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour |