Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1J471MHD TTI: UHE1J471MHD Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF 12.5x31.5 20% 5LS | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 31.5 mm | 100 mOhms | 10000 Hour | ||||
Mfr: UWT1E220MCL1GB TTI: UWT1E220MCL1GB Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 25volts 22uF AEC-Q200 | 6,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UWG1H010MCL1GB TTI: UWG1H010MCL1GB Nichicon Availability: 16,000In StockAluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 | 16,000In Stock | Low Impedance Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UUP1H2R2MCL1GS TTI: UUP1H2R2MCL1GS Nichicon Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 50volts 2.2uF AEC-Q200 | 12,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | 2.2 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 1000 Hour | ||||||
Mfr: UUP1H0R1MCL1GS TTI: UUP1H0R1MCL1GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 50volts 0.1uF AEC-Q200 | 6,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | 100 nF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1000 Hour | ||||||
Mfr: UVR1E102MPD1AA TTI: UVR1E102MPD1AA Nichicon Availability: 33,400In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 85c 10x20 | 33,400In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: GYA1V271MCQ1GS TTI: GYA1V271MCQ1GS Nichicon Availability: 3,500In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 3,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 4000 Hours | ||||
Mfr: GYB1V680MCQ1GS TTI: GYB1V680MCQ1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 2,700In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 10000 Hours | ||||
Mfr: UPW1J821MHD6YQ TTI: UPW1J821MHD6YQ Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 820UF 63V 20% AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 63 VDC | 18 mm | 25 mm | 43 mOhms | 8000 Hour | ||||
Mfr: UHW2A391MHD3TN TTI: UHW2A391MHD3TN Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 390uF 20% | 250In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 100 VDC | 18 mm | 20 mm | 47 mOhms | 10000 Hour | ||||
Mfr: LGW2G221MELA35 TTI: LGW2G221MELA35 Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 400volts 220uF Snap-In | 500In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 3000 Hour | EET-ED2G221CA | ||||
Mfr: UBT1E101MPD8TD TTI: UBT1E101MPD8TD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100 uF 20% 25V AEC-Q200 | 1,000In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: UCY2H470MHD TTI: UCY2H470MHD Nichicon Availability: 3,524In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 500 Volts 20% AEC-Q200 | 3,524In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 500 VDC | 16 mm | 40 mm | 12000 Hour | |||||
Mfr: ULR2D120MNL1GS TTI: ULR2D120MNL1GS Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - SMD 200V 12uF 105C AEC-Q200 | 500In Stock | Aluminum Electrolytic Capacitors | 12 uF | 200 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UCM1V561MNL1GS TTI: UCM1V561MNL1GS Nichicon Availability: 8,500In StockAluminum Electrolytic Capacitors - SMD 35V 560uF TOL 20% AEC-Q200 | 8,500In Stock | Low Impedance Electrolytic Capacitors | 560 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCM0J101MCL1GS TTI: UCM0J101MCL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 6.3V 100uF TOL 20% AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UVY1E222MHD1TO TTI: UVY1E222MHD1TO Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20% | 1,500In Stock | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 25 mm | 1000 Hour | |||||
Mfr: PCG1A152MCL1GS TTI: PCG1A152MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 10V 1500uF 105C AEC-Q200 | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1500 uF | 10 VDC | 10 mm | 12.7 mm (0.5 in) | 13 mOhms | 2000 Hours | ||||
Mfr: UVK1V221MPD1TD TTI: UVK1V221MPD1TD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35 Volts 20% | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: UCD1C102MNL1GS TTI: UCD1C102MNL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 1000UF 16V 20% | 2,000In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 16 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||||
Mfr: UCL0J331MCL1GS TTI: UCL0J331MCL1GS Nichicon Availability: 2,700In StockAluminum Electrolytic Capacitors - SMD 6.3V330 uF105CSMT AEC-Q200 | 2,700In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: PCS1A151MCL9GS TTI: PCS1A151MCL9GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 10 volts 150uF AEC-Q200 | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 10 VDC | 8 mm | 7 mm (0.276 in) | 30 mOhms | 2000 Hours | ||||
Mfr: UCL1V680MCL1GS TTI: UCL1V680MCL1GS Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - SMD 35V 68 uF 105CSMT AEC-Q200 | 900In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCL1A221MCL1GS TTI: UCL1A221MCL1GS Nichicon Availability: 5,400In StockAluminum Electrolytic Capacitors - SMD 10V220 uF105CSMT AEC-Q200 | 5,400In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: RHA0J471MCN1GS TTI: RHA0J471MCN1GS Nichicon Availability: 109,000In StockAluminum Organic Polymer Capacitors 6.3V 470uF 105C | 109,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm | 6.7 mm (0.264 in) | 9 mOhms | 2000 Hours |