Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: URS1E102MHD1TO TTI: URS1E102MHD1TO Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 25volt 1000uF 20% 85deg 5mm L/S | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 15 mm | 2000 Hour | |||||
Mfr: UWG1E471MNL1GS TTI: UWG1E471MNL1GS Nichicon Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 6,500In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: UWG1H101MNL1GS TTI: UWG1H101MNL1GS Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 1000 Hour | ||||||
Mfr: LGU2G221MELA TTI: LGU2G221MELA Nichicon Availability: 175In StockAluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c 25x40x10L/S | 175In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 3000 Hour | EET-ED2G221CA | ||||
Mfr: UCD1J470MNS1GS TTI: UCD1J470MNS1GS Nichicon Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 47UF 63V 20% | 4,500In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | |||||||||
Mfr: GYB1J330MCQ1GS TTI: GYB1J330MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 40 mOhms | 10000 Hours | ||||
Mfr: UBT1K101MPD8 TTI: UBT1K101MPD8 Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 80V 20% | 400In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 80 VDC | 10 mm | 20 mm | 3000 Hour | |||||
Mfr: UUD1E680MCL1GS TTI: UUD1E680MCL1GS Nichicon Availability: 46,000In StockAluminum Electrolytic Capacitors - SMD 25volts 68uF AEC-Q200 | 46,000In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UHD1H331MPD TTI: UHD1H331MPD Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x25 20% | 8,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 28 mOhms | 4000 Hour | ||||
Mfr: UHE1C102MHD6 TTI: UHE1C102MHD6 Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF | 1,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 12.5 mm | 15 mm | 49 mOhms | 7000 Hour | ||||
Mfr: UHE1E221MPD1TD TTI: UHE1E221MPD1TD Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 25V 105c | 4,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 130 mOhms | 7000 Hour | ||||
Mfr: UVR2E470MHD TTI: UVR2E470MHD Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 47uF 12.5x25 20% 5LS | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: UHE1V332MHD6 TTI: UHE1V332MHD6 Nichicon Availability: 6,070In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 35 Volts 20% | 6,070In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 18 mm | 35.5 mm | 14 mOhms | 10000 Hour | ||||
Mfr: UHE1V392MHD TTI: UHE1V392MHD Nichicon Availability: 2,270In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 3900uF 105c 18x40 7.5LS | 2,270In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.9 mF | 35 VDC | 18 mm | 40 mm | 12 mOhms | 10000 Hour | ||||
Mfr: UHD1E471MPD6 TTI: UHD1E471MPD6 Nichicon Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x16 20% 5LS | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 38 mOhms | 3000 Hour | ||||
Mfr: UPS1J331MHD1TO TTI: UPS1J331MHD1TO Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 63V 20% 105c | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 12.5 mm | 20 mm | 120 mOhms | 3000 Hour | ||||
Mfr: UPS1J470MPD1TA TTI: UPS1J470MPD1TA Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 105c | 3,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 650 mOhms | 2000 Hour | ||||
Mfr: UVZ2W4R7MPD TTI: UVZ2W4R7MPD Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 4.7uF 10x20 20% 5LS | 300In Stock | High Temp Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 20 mm | 1000 Hour | |||||
Mfr: URZ1E102MHD TTI: URZ1E102MHD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF 12.5x15 20% 5LS | 1,200In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 15 mm | 1000 Hour | |||||
Mfr: UHE1H122MHD TTI: UHE1H122MHD Nichicon Availability: 1,250In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1200uF 105c 16X31.5mm | 1,250In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 50 VDC | 16 mm | 31.5 mm | 22 mOhms | 10000 Hour | ||||
Mfr: UCY2E221MHD9 TTI: UCY2E221MHD9 Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 250 Volts 20% AEC-Q200 | 1,200In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 250 VDC | 16 mm | 35.5 mm | 12000 Hour | |||||
Mfr: UCZ1H100MCL1GS TTI: UCZ1H100MCL1GS Nichicon Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 10uF 50 Volts 20% AEC-Q200 | 10,000In Stock | Low ESR Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2.8 Ohms | 1000 Hour | |||||
Mfr: PCV2B120MCL1GS TTI: PCV2B120MCL1GS Nichicon Availability: 500In Stock1,500 On Order Expected 06-Apr-27 Aluminum Organic Polymer Capacitors 125Volts 12uF 105C AEC-Q200 | 500In Stock1,500 On Order Expected 06-Apr-27 | Aluminum Polymer Capacitors | SMD/SMT | 12 uF | 125 VDC | 10 mm | 10 mm (0.394 in) | 69 mOhms | 3000 Hours | ||||
Mfr: GXC1E471MCW1GS TTI: GXC1E471MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Anti-Vibe | 400In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm (0.492 in) | 14 mOhms | 4000 Hours | ||||
Mfr: UHD1V471MPD TTI: UHD1V471MPD Nichicon Availability: 47In Stock5,600 On Order Expected 17-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x20 20% 5LS | 47In Stock5,600 On Order Expected 17-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 23 mOhms | 4000 Hour |