Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW2A681MHD TTI: UPW2A681MHD Nichicon Availability: 1,480In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 680uF AEC-Q200 | 1,480In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 100 VDC | 16 mm | 35.5 mm | 64 mOhms | 8000 Hour | ||||
Mfr: UVZ1J471MHD TTI: UVZ1J471MHD Nichicon Availability: 10,800In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF 12.5x20 20% 5LS | 10,800In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 1000 Hour | |||||
Mfr: UVZ2W100MHD TTI: UVZ2W100MHD Nichicon Availability: 1,100In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 10uF 12.5x20 20% 5LS | 1,100In Stock | High Temp Electrolytic Capacitors | Radial | 10 uF | 450 VDC | 12.5 mm | 20 mm | 1000 Hour | |||||
Mfr: UCD1V471MNL6GS TTI: UCD1V471MNL6GS Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 470uF 35 Volts 20% AEC-Q200 | 8,000In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||||
Mfr: UHE1H102MHD3TN TTI: UHE1H102MHD3TN Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20% | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 18 mm | 20 mm | 21 mOhms | 10000 Hour | ||||
Mfr: UHE2A121MHD6 TTI: UHE2A121MHD6 Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 120uF 105c 12.5x20 5LS | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 100 VDC | 12.5 mm | 20 mm | 160 mOhms | 7000 Hour | ||||
Mfr: LGU2W471MELC TTI: LGU2W471MELC Nichicon Availability: 20,962In StockAluminum Electrolytic Capacitors - Snap In 450volts 470uF 105c | 20,962In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 3000 Hour | EET-ED2W471EA ECE-T2WA471EA ECO-S2WB471EA EET-ED2W471LA | ||||
Mfr: UHW1H222MHD TTI: UHW1H222MHD Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 50 Volts 20% | 900In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 31.5 mm | 19 mOhms | 10000 Hour | ||||
Mfr: UBT1K101MPD8 TTI: UBT1K101MPD8 Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 80V 20% | 400In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 80 VDC | 10 mm | 20 mm | 3000 Hour | |||||
Mfr: UVZ2W4R7MPD TTI: UVZ2W4R7MPD Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 4.7uF 10x20 20% 5LS | 300In Stock | High Temp Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 20 mm | 1000 Hour | |||||
Mfr: URZ1E102MHD TTI: URZ1E102MHD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF 12.5x15 20% 5LS | 1,200In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 15 mm | 1000 Hour | |||||
Mfr: UHE1H122MHD TTI: UHE1H122MHD Nichicon Availability: 1,250In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1200uF 105c 16X31.5mm | 1,250In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 50 VDC | 16 mm | 31.5 mm | 22 mOhms | 10000 Hour | ||||
Mfr: GYA1J560MCW1GS TTI: GYA1J560MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | 4000 Hours | ||||
Mfr: GYE1V101MCQ1GS TTI: GYE1V101MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 100uF 35VDC 20% AEC-Q200 | 900In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 4000 Hours | ||||
Mfr: UUX1V101MNL1GS TTI: UUX1V101MNL1GS Nichicon Availability: 41,000In StockAluminum Electrolytic Capacitors - SMD 35volts 100uF 105c | 41,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCD0J102MNL1GS TTI: UCD0J102MNL1GS Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 6.3volts 1000uF AEC-Q200 | 8,000In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: URS1E102MHD1TO TTI: URS1E102MHD1TO Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 25volt 1000uF 20% 85deg 5mm L/S | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 15 mm | 2000 Hour | |||||
Mfr: UWG1E471MNL1GS TTI: UWG1E471MNL1GS Nichicon Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 6,500In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: UWG1H101MNL1GS TTI: UWG1H101MNL1GS Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 1000 Hour | ||||||
Mfr: LGU2G221MELA TTI: LGU2G221MELA Nichicon Availability: 175In StockAluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c 25x40x10L/S | 175In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 3000 Hour | EET-ED2G221CA | ||||
Mfr: LLS2G681MELC TTI: LLS2G681MELC Nichicon Availability: 350In StockAluminum Electrolytic Capacitors - Snap In 400volts 680uF 85c 35x50x10L/S | 350In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S2GP681EX | ||||
Mfr: GYB1J330MCQ1GS TTI: GYB1J330MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 40 mOhms | 10000 Hours | ||||
Mfr: PCV1E121MCL6GS TTI: PCV1E121MCL6GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 120uF 25V 20% AEC-Q200 | 1,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 29 mOhms | 3000 Hours | ||||
Mfr: RNU1V151MDN1PH TTI: RNU1V151MDN1PH Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 150UF 35V 20% | 5,000In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 20 mOhms | 2000 Hours | FP-035RE151M-NUPH | |||
Mfr: UVC2G150MPD TTI: UVC2G150MPD Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 15uF TOL 20% Radial | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 15 uF | 400 VDC | 10 mm | 16 mm | 2000 Hour |