Nichicon - Aluminum Electrolytic Capacitors
31,543 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,020)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHW1E102MPD TTI: UHW1E102MPD Nichicon Availability: 3,100In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25 Volts 20% | 3,100In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | ||||
Mfr: UPW1E331MPD6 TTI: UPW1E331MPD6 Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 15 mm | 85 mOhms | 3000 Hour | ||||
Mfr: UUD1A101MCL1GS TTI: UUD1A101MCL1GS Nichicon Availability: 15,000In StockAluminum Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200 | 15,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UPW1V332MHD TTI: UPW1V332MHD Nichicon Availability: 2,100In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 3300uF AEC-Q200 | 2,100In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 18 mm | 35.5 mm | 15 mOhms | 8000 Hour | ||||
Mfr: UVZ1H101MPD1TD TTI: UVZ1H101MPD1TD Nichicon Availability: 18,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 105c | 18,000In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: UPW1H181MPD TTI: UPW1H181MPD Nichicon Availability: 100In Stock2,000 On Order Expected 22-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 180uF AEC-Q200 | 100In Stock2,000 On Order Expected 22-Feb-27 | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 50 VDC | 8 mm | 20 mm | 120 mOhms | 3000 Hour | ||||
Mfr: UVR1V221MPD1TD TTI: UVR1V221MPD1TD Nichicon Availability: 33,500In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF | 33,500In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: UVZ1C102MPD TTI: UVZ1C102MPD Nichicon Availability: 13,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10x16 20% 5LS | 13,000In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 1000 Hour | |||||
Mfr: UPM1J221MHD TTI: UPM1J221MHD Nichicon Availability: 6,100In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF AEC-Q200 | 6,100In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 12.5 mm | 20 mm | 65 mOhms | 5000 Hour | ||||
Mfr: UHE1H331MPD TTI: UHE1H331MPD Nichicon Availability: 3,300In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x25 20% | 3,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 55 mOhms | 7000 Hour | ||||
Mfr: UWT1A102MNL1GS TTI: UWT1A102MNL1GS Nichicon Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD 10volts 1000uF AEC-Q200 | 6,500In Stock | Aluminum Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: GYC1H101MCW1GS TTI: GYC1H101MCW1GS Nichicon Availability: 51,500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 | 51,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 28 mOhms | 4000 Hours | ||||
Mfr: UUD0J331MCL1GS TTI: UUD0J331MCL1GS Nichicon Availability: 6,300In Stock40,500 On Order Expected Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 6,300In Stock40,500 On Order Expected | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UVZ1E331MPD1TD TTI: UVZ1E331MPD1TD Nichicon Availability: 15,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 25V 105c 10x12.5 | 15,000In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 1000 Hour | |||||
Mfr: UCW1E471MNL1GS TTI: UCW1E471MNL1GS Nichicon Availability: 21,000In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 21,000In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 7000 Hour | ||||||
Mfr: UCW1V331MNL1GS TTI: UCW1V331MNL1GS Nichicon Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 9,000In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 7000 Hour | ||||||
Mfr: UHE1V221MPD6 TTI: UHE1V221MPD6 Nichicon Availability: 6,200In Stock24,600 On Order Expected 29-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 0.2L/S | 6,200In Stock24,600 On Order Expected 29-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 80 mOhms | 7000 Hour | ||||
Mfr: UWT0J331MCL1GS TTI: UWT0J331MCL1GS Nichicon Availability: 55,800In StockAluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 55,800In Stock | Aluminum Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||||
Mfr: UCS2E470MHD TTI: UCS2E470MHD Nichicon Availability: 950In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 47uF 12.5X20 20% | 950In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: UHW1H471MPD TTI: UHW1H471MPD Nichicon Availability: 12,750In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% | 12,750In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 25 mm | 28 mOhms | 10000 Hour | ||||
Mfr: UUD1H151MNL1GS TTI: UUD1H151MNL1GS Nichicon Availability: 1,000In Stock4,000 On Order Expected 14-Jan-27 Aluminum Electrolytic Capacitors - SMD 50volts 150uF AEC-Q200 | 1,000In Stock4,000 On Order Expected 14-Jan-27 | Low Impedance Electrolytic Capacitors | 150 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: PCJ1C331MCL1GS TTI: PCJ1C331MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm | 10 mm (0.394 in) | 16 mOhms | 2000 Hours | ||||
Mfr: LGU2E152MELC TTI: LGU2E152MELC Nichicon Availability: 357In Stock2,680 On Order Expected Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 105c 35x50x10L/S | 357In Stock2,680 On Order Expected | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 3000 Hour | EET-ED2E152EA ECO-S2EB152EA | ||||
Mfr: UCL1E221MNL1GS TTI: UCL1E221MNL1GS Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 25V220 uF105CSMT AEC-Q200 | 8,000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCD1K470MNL1GS TTI: UCD1K470MNL1GS Nichicon Availability: 7,500In StockAluminum Electrolytic Capacitors - SMD 80volts 47uF AEC-Q200 | 7,500In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour |