Nexperia - Analog Switch ICs
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74HC4316DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | Tube | 74HC4316DB | ||||
Mfr: 74HC4316N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | Tube | 74HC4316N | ||||
Mfr: 74LV4066PW TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATERAL SWITCH | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 47 Ohms | 1 V | 6 V | 20 ns | 34 ns | - 40 C | + 125 C | 74LV4066PW,112 | |||||||
Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 28 ns | 22 ns | - 40 C | + 125 C | 74HC4016D,652 | ||||||||
Mfr: 74HCT4316DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 4.5 V | 5.5 V | 4.5 V | 4.5 V | 42 ns | 46 ns | - 40 C | + 125 C | Tube | 74HCT4316DB | ||||
Mfr: 74LV4053DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-16 | 3 x SPDT | 435 Ohms | 1 V | 6 V | 29 ns | 30 ns | - 40 C | + 125 C | Tube | 935174980112 | |||||||
Mfr: 74LVC4066PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATER SWITCH | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Tube | 935273718112 | ||||||
Mfr: 74HC4316D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | Tube | 933757450652 | ||||
Mfr: 74HC4066DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | Tube | 935171450112 | ||||||
Mfr: HEC4066BT,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 155 Ohms | 3 V | 15 V | 30 ns | 140 ns | - 40 C | + 85 C | Tube | HEC4066BT | ||||||
Mfr: 74HC4066PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs Quad analog swtch sngl pole sngl throw | Not Available Online | SMD/SMT | TSSOP-14 | 4 x SPST | 126 Ohms | 5 V | 26 ns | 38 ns | - 40 C | + 125 C | Reel | |||||||||
Mfr: 74LVCV2G66GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs Analog SW Dual SPST 5.5V 8-Pin | Not Available Online | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 10 Ohms | 2.3 V | 5.5 V | 6.5 ns | 11.5 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: 74HCT4316N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATRL ANALOG SWITCH | Not Available Online | SMD/SMT | PDIP-16 | 4 Channel | 4 x SPST | 135 Ohms | 4.5 V | 5.5 V | 4.5 V | 4.5 V | 42 ns | 46 ns | - 40 C | + 125 C | Tube | 74HCT4316N | ||||
Mfr: 74HC1G66GV TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs 3.3V SINGLE ANALOG SWITCH | Not Available Online | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 70 Ohms | 2 V | 10 V | 16 ns | 16 ns | - 40 C | + 125 C | 74HC1G66GV,125 | |||||||
Mfr: 74HC2G66GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs 2SW SPST 10V 200MHz | Not Available Online | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 70 Ohms | 2 V | 10 V | 16 ns | 23 ns | - 40 C | + 125 C | Reel | |||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74HCT4066D-Q100 118 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | |||||||||||||||||||
Mfr: 74HC4066PW TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATER SWITCH | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | 74HC4066PW,112 |