Nexperia - Analog Switch ICs
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT4066PW,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT4066PW/SOT402/TSSOP14 | 0In Stock | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935187510118 | ||||||
Mfr: 74LVC1G66GV,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GV/SOT753/SO5 | 0In Stock | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935272034125 | ||||||
Mfr: 74LVC1G384GZYL TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GZ/SOT8065/XSON5 | 0In Stock | Reel | 935691666315 | |||||||||||||||||
Mfr: NMUX1237GWH TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs NMUX1237GW/SOT363/SC-88 | 0In Stock | Reel | 935691711125 | |||||||||||||||||
Mfr: 74HCT4066BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT4066BQ/SOT762/DHVQFN14 | 0In Stock | SMD/SMT | DHVQFN-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935273727115 | ||||||
Mfr: 74HCT2G66DC,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT2G66DC/SOT765/VSSOP8 | 0In Stock | SMD/SMT | VSSOP-8 | 2 Channel | 2 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935274797125 | ||||||
Mfr: 74LV4053D,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LV4053D/SOT109/SO16 | 0In Stock | SMD/SMT | SOIC-16 | 3 Channel | 3 x SPDT | 435 Ohms | 1 V | 6 V | 97 ns | 73 ns | - 40 C | + 125 C | Reel | 935175860118 | ||||||
Mfr: 74LVC2G66DC,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC2G66DC/SOT765/VSSOP8 | 0In Stock | SMD/SMT | VSSOP-8 | 2 Channel | 2 x SPST | 195 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935274429125 | ||||||
Mfr: 74LVC2G66GT,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC2G66GT/SOT833/XSON8 | 0In Stock | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 195 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935280087115 | ||||||
Mfr: 74LVC1G384GV,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GV/SOT753/SO5 | 0In Stock | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 195 Ohms | 1.65 V | 5.5 V | 5.5 ns | 5 ns | - 40 C | + 125 C | Reel | 935274582125 | ||||||
Mfr: 74LV4053PW,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LV4053PW/SOT403/TSSOP16 | 0In Stock | SMD/SMT | TSSOP-16 | 3 Channel | 3 x SPDT | 435 Ohms | 1 V | 6 V | 97 ns | 73 ns | - 40 C | + 125 C | Reel | 935174970118 | ||||||
Mfr: 74HCT4066BZZ TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT4066BZ/SOT8014/DHXQFN14 | 0In Stock | SMD/SMT | DHXQFN-14 | 4 Channel | 4 x SPST | 142 Ohms | 4.5 V | 5.5 V | 30 ns | 44 ns | - 40 C | + 125 C | Reel | 935692215147 | ||||||
Mfr: 74LVC1G66GZYL TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GZ/SOT8065/XSON5 | 0In Stock | SMD/SMT | 130 Ohms | 1.65 V | 5.5 V | - 40 C | + 125 C | Reel | 935691519315 | |||||||||||
Mfr: 74LVC1G66GW,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GW/SOT353/UMT5 | 0In Stock | SMD/SMT | TSSOP-5 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935269058125 | ||||||
Mfr: 74LVC2G66GN,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC2G66GN/SOT1116/X2SON8 | 0In Stock | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 195 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935292247115 | ||||||
Mfr: 74LVC4066BZZ TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC4066BZ/SOT8014/DHXQFN14 | 0In Stock | SMD/SMT | VQFN-14 | 4 Channel | 4 x SPST | 23 Ohms | 1.65 V | 5.5 V | - 40 C | + 125 C | Reel | 935692167147 935690000000 | ||||||||
Mfr: XS3A2467PW-Q100J TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs XS3A2467PW-Q100/SOT403/TSSOP16 | 0In Stock | Reel | 935692700118 935690000000 | |||||||||||||||||
Mfr: 74LVC1G384GN,132 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GN/SOT1115/X2SON6 | 0In Stock | SMD/SMT | XSON-6 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935291785132 | ||||||
Mfr: 74HCT2G66GT,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT2G66GT/SOT833/XSON8 | 0In Stock | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935293605115 | ||||||
Mfr: 74HC2G66GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs 2SW SPST 10V 200MHz | Not Available Online | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 70 Ohms | 2 V | 10 V | 16 ns | 23 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: HEF4016BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 350 Ohms | 3 V | 15 V | 30 ns | 100 ns | - 40 C | + 85 C | Tube | 933372690652 | ||||||
Mfr: 74HC4066PW TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATER SWITCH | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | 74HC4066PW,112 | |||||||
Mfr: 74LV4066DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | 4 x SPST | 47 Ohms | 1 V | 6 V | 20 ns | 34 ns | - 40 C | + 125 C | Reel | 935170200118 | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online |