Nexperia - Monostable Multivibrator
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Elements per Chip | Propagation Delay Time | Package / Case | Supply Current - Max | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Monostable Multivibrator | HEF4000 | 2 | 305 ns, 115 ns, 80 ns | SOIC-16 | 20 uA | 3 V | 15 V | 4.2 mA | - 4.2 mA | - 55 C | + 125 C | HEC4528BT,112 | ||||||
Mfr: 74HC123PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL MULTI | Not Available Online | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | TSSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Tube | 935186860112 | ||||
Mfr: 74HC4538PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HC | 2 Element | 265 ns, 53 ns, 45 ns | TSSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Tube | 935187530112 | ||||
Mfr: 74LV123PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | TSSOP-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | Tube | 935210280112 | |||||
Mfr: 74HCT4538D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 60 ns | SOIC-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | 500 mW (1/2 W) | - 40 C | + 125 C | Tube | 933715390112 | |||
Mfr: 74LV123DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | SSOP-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | Tube | 74LV123DB | |||||
Mfr: HEF4528BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HEF4000 | 2 Element | 305 ns, 115 ns, 80 ns | SOIC-16 | 80 uA | 3 V | 15 V | 3.6 mA | - 3.6 mA | 500 mW (1/2 W) | - 40 C | + 85 C | Tube | 933373260652 | |||
Not Available Online | HC | ||||||||||||||||||
Mfr: 74HCT4538N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 60 ns | PDIP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Tube | 74HCT4538N | ||||
Not Available Online | HC | ||||||||||||||||||
Not Available Online | LV | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: 74HC123DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | SSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW (1/2 W) | - 40 C | + 125 C | Tube | 935190330112 | |||
Mfr: 74HC423D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW (1/2 W) | - 40 C | + 125 C | Tube | 933714870652 | |||
Mfr: HEF4047BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable/Astable Multivibrator | HEF4000 | 1 Element | 320 ns, 130 ns, 100 ns | SOIC-14 | 80 uA | 3 V | 15 V | 3.6 mA | - 3.6 mA | 500 mW (1/2 W) | - 40 C | + 85 C | Tube | 933372910652 | |||
Mfr: 74HCT423DB TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL MULTI | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | 74HCT423DB,112 | |||||
Mfr: 74HC221D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL MONOSTABLE MULTIVIBRATOR | Not Available Online | Monostable Multivibrator | HC | 2 Element | 220 ns, 44 ns, 37 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 74HC221D-T | ||||
Mfr: 74HCT221N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL MONOSTABLE MULTIVIBRATOR | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 50 ns | PDIP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Tube | 74HCT221N | ||||
Mfr: 74HCT423DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Reel | 74HCT423DB-T | ||||
Mfr: 74AHCT123APW TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL MULTI | Not Available Online | Monostable Multivibrator | AHCT | 2 Element | 14 ns | TSSOP-16 | 2 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | 74AHCT123APW,112 | ||||||
Mfr: 74AHC123AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL | Not Available Online | Monostable Multivibrator | AHC | 2 Element | 24.1 ns, 14 ns | SOIC-16 | 4.5 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | Tube | 935265563112 | |||||
Mfr: 74AHCT123AD TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL MULTI | Not Available Online | Monostable Multivibrator | AHCT | 2 Element | 14 ns | SOIC-16 | 2 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | 74AHCT123AD,112 | ||||||
Mfr: 74HCT423D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | SOIC-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Tube | 74HCT423D | ||||
Mfr: 74HC123N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL MONO RETRIG | Not Available Online | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | PDIP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 750 mW | - 40 C | + 125 C | Tube | 74HC123N | |||
Mfr: 74AHC123AD TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL MULTI | Not Available Online | Monostable Multivibrator | AHC | 2 Element | 24.1 ns, 14 ns | SOIC-16 | 4.5 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | 74AHC123AD,112 |