Nexperia - Monostable Multivibrator
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Elements per Chip | Propagation Delay Time | Package / Case | Supply Current - Max | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LV123DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | SSOP-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | Reel | 935210260118 | |||||
Not Available Online | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | SOIC-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | 74LV123D,112 | |||||||
Mfr: 74HCT221DB TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL MONOSTABLE MULTIVIBRATOR | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 50 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | 74HCT221DB,112 | |||||
Mfr: 74HCT4538DB TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETRIG PRECSION MONOSTAB | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 60 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | 74HCT4538DB,112 | |||||
Mfr: 74HCT4538N TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETRIG PRECSION MONOSTAB | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 60 ns | PDIP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | 74HCT4538N,112 | |||||
Mfr: 74HC221D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL MONO NONRETRIG | Not Available Online | Monostable Multivibrator | HC | 2 Element | 220 ns, 44 ns, 37 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW (1/2 W) | - 40 C | + 125 C | Tube | 74HC221D | |||
Mfr: 74HC221N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HC | 2 Element | 220 ns, 44 ns, 37 ns | PDIP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Tube | 74HC221N | ||||
Mfr: 74HCT123DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Reel | 935186840118 | ||||
Mfr: HEC4528BT,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HEF4000 | 2 | 305 ns, 115 ns, 80 ns | SOIC-16 | 20 uA | 3 V | 15 V | 4.2 mA | - 4.2 mA | - 55 C | + 125 C | Tube | HEC4528BT | ||||
Not Available Online | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | SSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW (1/2 W) | - 40 C | + 125 C | 74HC123DB,112 | |||||
Mfr: 74AHC123APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL MULTI | Not Available Online | Monostable Multivibrator | AHC | 2 Element | 24.1 ns, 14 ns | TSSOP-16 | 4.5 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | Tube | 935265564112 | |||||
Mfr: 74HC123D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator Retriggrble monostbl multivibratr w/reset | Not Available Online | Monostable Multivibrator | HC | 2 Element | 83 ns | SOIC-16 | 2 V | 6 V | 500 mW (1/2 W) | - 40 C | + 125 C | Reel | |||||||
Mfr: HEF4528BT-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | ||||||||||||||||||
Mfr: 74HC221DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HC | 2 Element | 220 ns, 44 ns, 37 ns | SSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Tube | 74HC221DB | ||||
Mfr: 74LVC1G123GF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | LVC | XSON-8 | Reel | 935295671115 | ||||||||||||||
Mfr: 74HCT4538DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 60 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Reel | 935188780118 | ||||
Mfr: HEC4528BT,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HEF4000 | 2 | 305 ns, 115 ns, 80 ns | SOIC-16 | 20 uA | 3 V | 15 V | 4.2 mA | - 4.2 mA | - 55 C | + 125 C | Reel | HEC4528BT-T | ||||
Mfr: 74HCT4538PW TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETRIG PRECSION MONOSTAB | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 60 ns | TSSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | 74HCT4538PW,112 | |||||
Mfr: 74HCT221DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 50 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Reel | 74HCT221DB-T | ||||
Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | SOIC-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | 74HCT423D,112 | ||||||
Mfr: 74HC4538DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HC | 2 Element | 265 ns, 53 ns, 45 ns | SSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 935186970118 | ||||
Mfr: 74HCT123DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Tube | 935186840112 | ||||
Mfr: 74HCT221DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 50 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Tube | 74HCT221DB | ||||
Mfr: HEC4538BT,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HEF4000 | 2 | 460 ns, 180 ns, 120 ns | SOIC-16 | 20 uA | 3 V | 15 V | 4.2 mA | - 4.2 mA | - 55 C | + 125 C | Tube | HEC4538BT | ||||
Mfr: HEF4538BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HEF4000 | 2 Element | 460 ns, 180 ns, 120 ns | SOIC-16 | 80 uA | 3 V | 15 V | 3.6 mA | - 3.6 mA | 500 mW (1/2 W) | - 40 C | + 85 C | Tube | 933507970652 |