Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHCT132D,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT132D/SOT108/SO14 | 0In Stock | NAND | 4 Gate | AHCT | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262995118 | |||
Mfr: 74AHCT1G02GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G02GV/SOT753/SO5 | 0In Stock | NOR | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271651125 | |||
Mfr: 74AHCT1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262754125 | |||
Mfr: 74AUP1G11GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G11GW/SOT363/SC-88 | 0In Stock | AND | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280745125 | |||
Mfr: 74AUP1G132GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G132GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 22.6 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279059115 | ||||
Mfr: 74LVC1G97GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G97GV/SOT457/SC-74 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293189125 | |||
Mfr: 74HC1G32GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G32GW/SOT353/UMT5 | 0In Stock | OR | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245750125 | |||
Mfr: 74LVC1G08GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GV/SOT753/SO5 | 0In Stock | AND | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272011125 | |||
Mfr: 74LVC1G11GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279532115 | |||
0In Stock | AND | 1 Gate | XC7 | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 12.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289876125 | ||||
Mfr: 74LV08PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LV08PW-Q100/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | LV | 8 Input | TSSOP-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935299071118 | ||
Mfr: HEF4093BT-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates HEF4093BT-Q100/SOT108/SO14 | 0In Stock | NAND | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 30 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298524118 | ||
Mfr: 74HCT1G08GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G08GZ/SOT8065/XSON5 | 0In Stock | AND | CMOS | 2 Input | SOT-8065-1 | 25 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691525315 | |||||||
Mfr: 74AUP1T98GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T98GM/SOT886/XSON6 | 0In Stock | AND, MUX, NAND, NOR, OR, Inverter, Noninverter | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 5 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280472115 | |||
Mfr: 74HCT27BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT27BQ/SOT762/DHVQFN14 | 0In Stock | 3 Gate | HCT | 3 Input | DHVQFN-14 | 1 Output | 4 mA | - 4 mA | 21 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935283679115 | ||||
Mfr: 74LVC1G86GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G86GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277202132 | |||
Mfr: 74LVC1G32GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935288985132 | ||||||||||||||
Mfr: 74LVC2G08GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G08GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292238115 | ||||||||||||||
Mfr: 74ALVC00BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ALVC00BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | ALVC | 2 Input | DHVQFN-14 | 1 Output | 24 mA | - 24 mA | 2.1 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935273669115 | |||
Mfr: 74HC1G32GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G32GZ/SOT8065/XSON5 | 0In Stock | OR | HC | 2 V | 6 V | Reel | 935691655315 | |||||||||||||
Mfr: 74AUP1G08GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G08GZ/SOT8065/XSON5 | 0In Stock | AND | CMOS | 2 Input | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691526315 | |||||||||
Mfr: 74LVC1G86GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G86GX/SOT1226/X2SON5 | 0In Stock | OR | 1 Gate | LVC | 2 Input | X2SON-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935298385125 | |||
Mfr: 74LVC1G332GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G332GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282686132 | ||||
Mfr: 74HCT1G02GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G02GZ-Q100/SOT8065/XSON5 | 0In Stock | NOR | 1 Gate | 74HCT | 2 Input | XSON-5 | 1 Output | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691679315 | ||||||
Mfr: 74LVC1G86GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G86GN/SOT1115/X2SON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935291794132 |