Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT03D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 933748640652 | |||
Mfr: 74HCT08PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 4 Gate | HCT | 2 Input | TSSOP-14 | 1 Output | 4 mA | - 4 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935174290112 | |||
Mfr: 74HCT10PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 3 Gate | HCT | 3 Input | TSSOP-14 | 1 Output | 4 mA | - 4 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935186270112 | |||
Mfr: 74HCT11N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 3 Gate | HCT | 3 Input | PDIP-14 | 1 Output | 4 mA | - 4 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT11N | |||
Mfr: 74LV32DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | LV | 2 Input | SSOP-14 | 1 Output | 12 mA | - 12 mA | 6 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LV32DB | |||
Mfr: 74HCT32N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-IN OR GATE | Not Available Online | OR | 4 Gate | HCT | 8 Input | DIP-14 | 4 Output | 4 mA | - 4 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT32N | |||
Mfr: 74HCT32PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | HCT | 2 Input | TSSOP-14 | 1 Output | 4 mA | - 4 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935186910112 | |||
Mfr: 74LVT00DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | LVT | 2 Input | SSOP-14 | 1 Output | 32 mA | - 20 mA | 2.7 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT00DB | |||
Mfr: 74LVT00PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | LVT | 8 Input | SOT-402 | 4 Output | 32 mA | - 20 mA | 2.7 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT00PW | |||
Mfr: 74AHC00D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND | Not Available Online | NAND | 4 Gate | AHC | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935262686112 | |||
Mfr: 74LVC86ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | LVC | 2 Input | SSOP-14 | 1 Output | 24 mA | - 24 mA | 3 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250100118 | |||
Mfr: 74HC86D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Quad 2-input EXCLUSIVE-OR gate | Not Available Online | XOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 39 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74LVC30ADJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 8-input NAND gate | Not Available Online | LVC | SOIC-14 | Reel | 935304016118 | |||||||||||||||
Not Available Online | AND | 4 Gate | LVT | 8 Input | SOT-402 | 4 Output | 32 mA | - 20 mA | 3 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT08PW,112 | ||||
Not Available Online | NAND | 2 Gate | ABT | 4 Input | SOIC-14 | 1 Output | 20 mA | - 15 mA | 2.7 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT20D,112 | |||||
Not Available Online | NAND | 1 Gate | 74AHC | 8 Input | SOT-402 | 1 Output | 8 mA | - 8 mA | 15.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74AHC30PW,112 | ||||
Mfr: 74HCT132PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND SCHMITT TRIG | Not Available Online | NAND | 4 Gate | HCT | 2 Input | SOT-402 | 1 Output | 6 mA | - 6 mA | 17 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT132PW,112 | ||||
Not Available Online | NOR | 4 Gate | AHCT | 2 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 3.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT02D,112 | |||||
Not Available Online | NOR | 4 Gate | AHC | 2 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 2.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC02D,112 | |||||
Not Available Online | NOR | 3 Gate | HCT | 3 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT27DB,112 | |||||
Not Available Online | AND | 3 Gate | LVC | 3 Input | SOIC-14 | 1 Output | 24 mA | - 24 mA | 3.7 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVC11D,112 | |||||
Mfr: 74HC4002DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates DUAL 4-INPUT NOR GATE | Not Available Online | NOR | 2 Gate | HC | 4 Input | SSOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC4002DB,112 | ||||
Not Available Online | OR | 4 Gate | LVC | 2 Input | SOIC-14 | 1 Output | 24 mA | - 24 mA | 2.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC32AD,112 | |||||
Not Available Online | NAND | 4 Gate | LVT | 2 Input | SSOP-14 | 1 Output | 32 mA | - 20 mA | 2.7 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT00DB,112 | |||||
Mfr: 74ALVC08PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 3.3V QUAD 2-INPUT AND GATE | Not Available Online | AND | 4 Gate | ALVC | 2 Input | SOT-402 | 1 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74ALVC08PW,112 |