Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NAND | 4 Gate | LV | 8 Input | SOIC-14 | 4 Output | 12 mA | - 12 mA | 17 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935162490118 | ||||
Mfr: 74LVC00APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC00APW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 5.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935249980118 | |||
Mfr: 74LVC1G57GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276071125 | |||
Mfr: 74LVC1G99GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G99GT/SOT833/XSON8 | 0In Stock | AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter | 1 Gate | LVC | 4 Input | XSON-8 | 1 Output | 32 mA | - 32 mA | 7.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284437115 | |||
Mfr: 74AUP2G00DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G00DC/SOT765/VSSOP8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280706125 | |||
Mfr: 74AHCT1G00GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G00GV/SOT753/SO5 | 0In Stock | NAND | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271648125 | |||
Mfr: 74AHCT1G86GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G86GW/SOT353/UMT5 | 0In Stock | XOR | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263005125 | |||
Mfr: 74HC32BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC32BQ-Q100/SOT762/DHVQFN14 | 0In Stock | OR | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298922115 | ||
Mfr: 74HC08PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC08PW-Q100/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298751118 | ||
Mfr: 74HC4002PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC4002PW-Q100/SOT402/TSSOP14 | 0In Stock | HC | TSSOP-14 | AEC-Q100 | Reel | 935298829118 | ||||||||||||||
Mfr: 74AUP1G38GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G38GS/SOT1202/X2SON6 | 0In Stock | NAND | 2 Gate | AUP | XSON-6 | 13.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292866132 | ||||||||
Mfr: 74VHC02BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHC02BQ/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | CMOS | 8 Input | DHVQFN-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289657115 | ||||||
Mfr: 74LVC132AD,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC132AD/SOT108/SO14 | 0In Stock | NAND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282821118 | |||
Mfr: 74LVC1G57GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277211132 | ||||
Mfr: 74AHCT32BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT32BQ/SOT762/DHVQFN14 | 0In Stock | OR | 4 Gate | AHCT | 2 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276454115 | |||
Mfr: 74LVC1G10GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G10GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284946132 | ||||
Mfr: 74LVC1G332GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G332GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 21.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292911132 | |||||||||
Mfr: 74LVC2G08GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G08GT/SOT833/XSON8 | 0In Stock | AND | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 4.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278921115 | |||
Mfr: 74HCT1G02GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G02GV/SOT753/SO5 | 0In Stock | NOR | 1 Gate | HCT | 2 Input | SC-74A-5 | 1 Output | 2 mA | - 2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272016125 | |||
Mfr: 74AHCT2G00DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT2G00DC/SOT765/VSSOP8 | 0In Stock | NAND | 2 Gate | AHCT | 4 Input | VSSOP-8 | 2 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275122125 | |||
Mfr: 74HCT2G32DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT2G32DC/SOT765/VSSOP8 | 0In Stock | OR | 2 Gate | HCT | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 13 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274824125 | |||
0In Stock | AND | 4 Gate | CMOS | 8 Input | SOIC-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289497118 | |||||||
0In Stock | NAND | 4 Gate | LV | 8 Input | SOIC-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935063080118 | ||||
Mfr: 74LVC1G57GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GS/SOT1202/X2SON6 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292916132 | |||
Mfr: 74HCT1G32GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G32GZ/SOT8065/XSON5 | 0In Stock | OR | HCT | 2 V | 6 V | Reel | 935691671315 |