Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G98GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Low-Power multiple function gate | Not Available Online | LVC | XSON-6 | SMD/SMT | Reel | 935293192132 | ||||||||||||||
Mfr: 74HC27DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 3 Gate | HC | 3 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC27DB | |||
Mfr: 74HC27N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates TRIPLE 3-INPUT NOR GATE | Not Available Online | NOR | 3 Gate | HC | 3 Input | PDIP-14 | 1 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC27N | |||
Mfr: 74HC30DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 1 Gate | HC | 8 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 12 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935188670118 | |||
Mfr: 74HCT30D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 1 Gate | HCT | 8 Input | SOIC-14 | 1 Output | 5.2 mA | - 5.2 mA | 12 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 933756930652 | |||
Mfr: 74HCT4075N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 3 Gate | HCT | 3 Input | PDIP-14 | 1 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT4075N | |||
Mfr: 74LVT08PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 4 Gate | LVT | 8 Input | TSSOP-14 | 4 Output | 32 mA | - 20 mA | 3.4 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935209040112 | |||
Mfr: 74LVC2G38GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 2 Gate | LVC | 2 Input | XQFN-8 | 1 Output | 32 mA | 2.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277241125 | |||||
Mfr: 74LVC38ABQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | LVC | 2 Input | SOT-762 | 1 Output | 24 mA | 2.2 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LVC38ABQ-G | ||||
Mfr: 74LVC38APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 3.3V QUAD 2-INPT NAND OPEN DRN | Not Available Online | NAND | 4 Gate | LVC | 2 Input | SOT-402 | 1 Output | 24 mA | 2.2 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LVC38APW | ||||
Mfr: 74HC00PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935174110112 | |||
Mfr: 74HC03DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HC | 2 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935173770112 | |||
Mfr: 74HC10DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 3 Gate | HC | 3 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186280118 | |||
Mfr: 74HC132DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HC | 2 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935171440112 | |||
Mfr: 74HC132DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HC | 2 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935171440118 | |||
Mfr: 74ABT00DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND | Not Available Online | NAND | 4 Gate | ABT | 2 Input | SSOP-14 | 1 Output | 20 mA | - 15 mA | 2.5 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935206900118 | |||
Mfr: N74F00D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | F | 8 Input | SOIC-14 | 4 Output | 20 mA | - 1 mA | 6.5 ns | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Reel | N74F00D-T | |||
Mfr: N74F02D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | F | 2 Input | SOIC-14 | 1 Output | 20 mA | - 1 mA | 3.4 ns | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Reel | N74F02D-T | |||
Mfr: HEC4001BT,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 4 Gate | HEF4000 | 2 Input | SOIC-14 | 1 Output | 4.2 mA | - 4.2 mA | 40 ns | 3 V | 15 V | - 55 C | + 125 C | SMD/SMT | Tube | HEC4001BT | ||||
Mfr: N74F08N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 4 Gate | F | 2 Input | PDIP-14 | 1 Output | 20 mA | - 1 mA | 4.1 ns | 4.5 V | 5.5 V | 0 C | + 70 C | Through Hole | Tube | N74F08N | |||
Mfr: HEC4093BT,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 4 Gate | HEF4000 | 2 Input | SOIC-14 | 1 Output | 4.2 mA | - 4.2 mA | 30 ns | 3 V | 15 V | - 55 C | + 125 C | SMD/SMT | Tube | HEC4093BT | ||||
Mfr: HEF4000BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 2 Gate | HEF4000 | 7 Input | SOIC-14 | 1 Output | 3.6 mA | - 3.6 mA | 30 ns | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Tube | HEF4000BTD | |||
Mfr: HEF4001BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 40 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Tube | 933372590652 | |||
Mfr: HEF4025BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 3 Gate | HEF4000 | 3 Input | PDIP-14 | 1 Output | 3.6 mA | - 3.6 mA | 40 ns | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Tube | HEF4025BPN | |||
Mfr: 74LV02PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | LV | 2 Input | TSSOP-14 | 1 Output | 12 mA | - 12 mA | 6 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935174160112 |