Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEF4075BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 3 Gate | HEF4000 | 3 Input | PDIP-14 | 1 Output | 3.6 mA | - 3.6 mA | 25 ns | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Tube | HEF4075BPN | |||
Mfr: HEF4082BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 2 Gate | HEF4000 | 4 Input | SOIC-14 | 1 Output | 3.6 mA | - 3.6 mA | 25 ns | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 933373100652 | |||
Mfr: 74LVC1G57GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 4.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282423132 | ||||
Mfr: 74AUP2G08GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates AND Gate 2-Element 2-IN CMOS 8-Pin | Not Available Online | AUP | Reel | |||||||||||||||||
Mfr: 74LVC2G86GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates XOR Gate 2-Element 2-IN CMOS 8-Pin | Not Available Online | 1 Gate | LVC | 2 Input | XSON-8 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LV02PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | LV | 2 Input | TSSOP-14 | 1 Output | 12 mA | - 12 mA | 6 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174160118 | |||
Mfr: 74LV132DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 4 Gate | LV | 2 Input | SSOP-14 | 1 Output | 12 mA | - 12 mA | 65 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LV132DB | ||||
Mfr: 74LV132N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | LV | 2 Input | DIP-14 | 1 Output | 12 mA | - 12 mA | 10 ns | 1 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74LV132N | |||
Mfr: 74AHCT32PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT OR GATE | Not Available Online | OR | 4 Gate | AHCT | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935262641112 | |||
Not Available Online | AHCT | |||||||||||||||||||
Not Available Online | AHCT | |||||||||||||||||||
Not Available Online | HCT | |||||||||||||||||||
Mfr: 74LVC1G98GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Low-Power multiple function gate | Not Available Online | LVC | XSON-6 | SMD/SMT | Reel | 935293192132 | ||||||||||||||
Mfr: 74HC27DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 3 Gate | HC | 3 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC27DB | |||
Mfr: 74HC27N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates TRIPLE 3-INPUT NOR GATE | Not Available Online | NOR | 3 Gate | HC | 3 Input | PDIP-14 | 1 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC27N | |||
Mfr: 74HC30DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 1 Gate | HC | 8 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 12 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935188670118 | |||
Mfr: 74HCT30D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 1 Gate | HCT | 8 Input | SOIC-14 | 1 Output | 5.2 mA | - 5.2 mA | 12 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 933756930652 | |||
Mfr: 74HCT4075N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 3 Gate | HCT | 3 Input | PDIP-14 | 1 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT4075N | |||
Mfr: 74LVT08PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 4 Gate | LVT | 8 Input | TSSOP-14 | 4 Output | 32 mA | - 20 mA | 3.4 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935209040112 | |||
Mfr: 74LVC2G38GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 2 Gate | LVC | 2 Input | XQFN-8 | 1 Output | 32 mA | 2.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277241125 | |||||
Mfr: 74LVC38ABQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | LVC | 2 Input | SOT-762 | 1 Output | 24 mA | 2.2 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LVC38ABQ-G | ||||
Mfr: 74LVC38APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 3.3V QUAD 2-INPT NAND OPEN DRN | Not Available Online | NAND | 4 Gate | LVC | 2 Input | SOT-402 | 1 Output | 24 mA | 2.2 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LVC38APW | ||||
Mfr: 74HC00PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935174110112 | |||
Mfr: 74HC03DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HC | 2 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935173770112 | |||
Mfr: 74HC10DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 3 Gate | HC | 3 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186280118 |