Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AHCT | |||||||||||||||||||
Not Available Online | XOR | 4 Gate | HCT | 2 Input | SSOP-14 | 1 Output | 6 mA | - 6 mA | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT86DB,112 | |||||
Mfr: 74LVC02APW TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 3.3V QUAD 2-INPUT NOR GATE | Not Available Online | NOR | 4 Gate | LVC | 2 Input | TSSOP-14 | 1 Output | 24 mA | - 24 mA | 14 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC02APW,112 | ||||
Mfr: 74LVT00PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | LVT | 2 Input | SOT-402 | 1 Output | 32 mA | - 20 mA | 2.7 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 74LVT00PW-T | |||
Mfr: 74LVT32DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | LVT | 2 Input | SSOP-14 | 1 Output | 32 mA | - 20 mA | 3.2 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT32DB | |||
Not Available Online | NAND | 2 Gate | HCT | 4 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 13 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT20DB,112 | |||||
Not Available Online | NAND | 4 Gate | F | 2 Input | SOIC-14 | 1 Output | 20 mA | - 1 mA | 6 ns | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | N74F132D,602 | |||||
Not Available Online | AND | 4 Gate | LV | 2 Input | SSOP-14 | 1 Output | 12 mA | - 12 mA | 7 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV08DB,112 | |||||
Not Available Online | NAND | 4 Gate | LVT | 2 Input | SOIC-14 | 1 Output | 32 mA | - 20 mA | 2.7 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT00D,112 | |||||
Mfr: 74LVC08ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 4 Gate | LVC | 8 Input | SSOP-14 | 4 Output | 24 mA | - 24 mA | 2.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935250030112 | |||
Mfr: 74HC86DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | HC | 2 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935187030112 | |||
Not Available Online | NOR | 4 Gate | AHC | 2 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 2.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC02D,112 | |||||
Mfr: 74HCT27D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates TRIPLE 3-INPUT NOR GATE | Not Available Online | NOR | 3 Gate | HCT | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 933714180652 | |||
Mfr: 74HCT08PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 4 Gate | HCT | 2 Input | TSSOP-14 | 1 Output | 4 mA | - 4 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935174290112 | |||
Not Available Online | NAND | 1 Gate | 74AHC | 8 Input | SOT-402 | 1 Output | 8 mA | - 8 mA | 15.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74AHC30PW,112 | ||||
Mfr: 74AHC00D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND | Not Available Online | NAND | 4 Gate | AHC | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935262686112 | |||
Mfr: HEC4093BT-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AEC-Q100 | Reel | |||||||||||||||||
Mfr: 74LVC86ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | LVC | 2 Input | SSOP-14 | 1 Output | 24 mA | - 24 mA | 3 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935250100112 | |||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHCT | |||||||||||||||||||
Not Available Online | AUP | |||||||||||||||||||
Mfr: 74AXP1G10GNH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G10GN/SOT1115/X2SON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935306306125 | ||||||||||||||
Mfr: 74HCT2G00GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates NAND Gate 2-Element 2-IN CMOS 8-Pin | Not Available Online | HCT | Reel | |||||||||||||||||
Mfr: N74F00N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | F | 2 Input | PDIP-14 | 1 Output | 20 mA | - 1 mA | 3.4 ns | 4.5 V | 5.5 V | 0 C | + 70 C | Through Hole | Tube | N74F00N | |||
Mfr: 74AUP2G02GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 1.8V DUAL LOW-PWR | Not Available Online | 2 Gate | AUP | 2 Input | XQFN-8 | 1 Output | 4 mA | - 4 mA | 19.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935281424125 |