Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | AUP | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | AXP | |||||||||||||||||||
Mfr: 74HCT00N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-IN NAND GATE 2INPUT | Not Available Online | NAND | 4 Gate | HCT | 8 Input | PDIP-14 | 4 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT00N | |||
Mfr: 74HCT03D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 933748640652 | |||
Mfr: 74ALVC08PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 3.3V QUAD 2-INPUT AND GATE | Not Available Online | AND | 4 Gate | ALVC | 2 Input | SOT-402 | 1 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74ALVC08PW,112 | ||||
Mfr: 74LVC30ADJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 8-input NAND gate | Not Available Online | LVC | SOIC-14 | Reel | 935304016118 | |||||||||||||||
Not Available Online | AXP | |||||||||||||||||||
Mfr: 74LVT00DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | LVT | 2 Input | SSOP-14 | 1 Output | 32 mA | - 20 mA | 2.7 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT00DB | |||
Mfr: 74LVC00ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | LVC | 2 Input | SSOP-14 | 1 Output | 24 mA | - 24 mA | 2.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935249970112 | |||
Mfr: 74HCT86DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | HCT | 2 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935187560118 | |||
Mfr: 74HCT32N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-IN OR GATE | Not Available Online | OR | 4 Gate | HCT | 8 Input | DIP-14 | 4 Output | 4 mA | - 4 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT32N | |||
Mfr: HEF4071BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 20 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Tube | 933373020652 | |||
Not Available Online | NAND | 1 Gate | HCT | 8 Input | SOT-402 | 1 Output | 6 mA | - 6 mA | 12 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT30PW,112 | |||||
Not Available Online | NOR | 3 Gate | HCT | 3 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT27DB,112 | |||||
Not Available Online | NAND | 2 Gate | ABT | 4 Input | SOIC-14 | 1 Output | 20 mA | - 15 mA | 2.7 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT20D,112 | |||||
Not Available Online | Reel | 935692007115 935690000000 | ||||||||||||||||||
Mfr: 74AUP1G09GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates AND 1CIRCUIT 3.6V | Not Available Online | AND | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 6.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935288304132 | |||
Mfr: 74AUP1G885GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates LO-PWR DUAL FUNCTION GATE | Not Available Online | AUP | Reel | |||||||||||||||||
Mfr: 74AUP2G02GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates LOW-PWR DUAL 2-INPUT NOR GATE | Not Available Online | AUP | Reel | |||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | AHCT |