Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | F | |||||||||||||||||||
Not Available Online | AUP | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74HCT02DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | HCT | 2 Input | SSOP-14 | 1 Output | 5.2 mA | - 4 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935166840118 | |||
Not Available Online | Reel | 935691985118 935690000000 | ||||||||||||||||||
Not Available Online | Reel | 935692002118 935690000000 | ||||||||||||||||||
Mfr: 74AXP1T57GNX TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1T57GN/SOT1116/X2SON8 | Not Available Online | AXP | XSON-8 | SMD/SMT | Reel | 935305666115 | ||||||||||||||
Mfr: 74HCT03DB-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Quad 2-input NAND gate | Not Available Online | HCT | SSOP-14 | SMD/SMT | Reel | 935302654118 | ||||||||||||||
Mfr: 74AXP1G08GMH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G08GM/SOT886/XSON6 | Not Available Online | AND | 2 Gate | AXP | 2 Input | XSON-6 | 1 Output | 11 ns | 700 mV | 2.75 V | - 40 C | + 85 C | SMD/SMT | Reel | 935303209125 | |||||
Mfr: 74LVC30ABQX TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 8-input NAND gate | Not Available Online | NAND | 1 Gate | LVC | 8 Input | DHVQFN-14 | 1 Output | 24 mA | - 24 mA | 6.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935304015115 | |||
Mfr: 74AUP2G32GF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AUP2G32GF/SOT1089/XSON8 | Not Available Online | OR | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935291491115 | |||
Mfr: 74HC2G86GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates DUAL 2-INPUT EXCLUSIVE-OR GATE | Not Available Online | HC | Reel | |||||||||||||||||
Not Available Online | Reel | 935692075118 935690000000 | ||||||||||||||||||
Not Available Online | Reel | 935691996118 935690000000 | ||||||||||||||||||
Not Available Online | Reel | 935692005118 935690000000 | ||||||||||||||||||
Not Available Online | Reel | 935692103115 935690000000 | ||||||||||||||||||
Not Available Online | Reel | 935692015118 935690000000 | ||||||||||||||||||
Not Available Online | Reel | 935692021118 935690000000 | ||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Mfr: 74HCT11DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 3 Gate | HCT | 3 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935173780118 | |||
Mfr: 74HC32D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 933714310652 |