Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AXP1G11GNH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G11GN/SOT1115/X2SON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935306454125 | ||||||||||||||
Mfr: HEF4093BT-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | 2 Input | SOIC-14 | 2.4 mA | - 2.4 mA | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Not Available Online | AUP | |||||||||||||||||||
Not Available Online | AUP | |||||||||||||||||||
Not Available Online | F | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | NOR | 4 Gate | HC | 2 Input | SSOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC02DB,112 | |||||
Not Available Online | NOR | 4 Gate | LVT | 8 Input | TSSOP-14 | 4 Output | 32 mA | - 20 mA | 2.8 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT02PW,112 | ||||
Mfr: 74AHCT1G86GV TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates EXCLUSIVE-OR GATE | Not Available Online | XOR | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT1G86GV,125 | ||||
Not Available Online | OR | 4 Gate | HC | 2 Input | SOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 90 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC32D,652 | |||||
Not Available Online | OR | 4 Gate | HCT | 2 Input | SOP-14 | 1 Output | 4 mA | - 4 mA | 24 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT32D,652 | |||||
Not Available Online | NAND | 4 Gate | LV | 2 Input | PDIP-14 | 1 Output | 12 mA | - 12 mA | 65 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV132N,112 | |||||
Not Available Online | NAND | 4 Gate | LV | 2 Input | SOT-402 | 1 Output | 12 mA | - 12 mA | 65 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV132PW,112 | |||||
Not Available Online | MUX Gates | 2 Gate | HC | 5 Input | SSOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC58DB,112 | ||||
Not Available Online | AND | 3 Gate | LVC | 3 Input | SSOP-14 | 1 Output | 24 mA | - 24 mA | 3.7 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVC11DB,112 | |||||
Mfr: 74LVC132AD TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 3.3V QUAD 2-INPT NAND SCH-TRIG | Not Available Online | NAND | 4 Gate | LVC | 2 Input | SOIC-14 | 1 Output | 24 mA | - 24 mA | 3.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC132AD,112 | ||||
Not Available Online | NAND | 3 Gate | F | 3 Input | PDIP-14 | 1 Output | 20 mA | - 1 mA | 3.5 ns | 4.5 V | 5.5 V | 0 C | + 70 C | Through Hole | N74F10N,602 | |||||
Not Available Online | NAND | 4 Gate | ABT | 2 Input | SOT-402 | 1 Output | 20 mA | - 15 mA | 2.5 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT00PW,112 | |||||
Not Available Online | NAND | 3 Gate | HC | 3 Input | SOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 95 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC10D,652 | |||||
Not Available Online | XOR | 4 Gate | HC | 8 Input | SOT-402 | 4 Output | 7.8 mA | - 7.8 mA | 36 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC86PW,112 |