Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | HC | |||||||||||||||||||
Not Available Online | OR | 4 Gate | LV | 2 Input | SSOP-14 | 1 Output | 12 mA | - 12 mA | 6 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV32DB,112 | |||||
Not Available Online | AND | 4 Gate | AHC | 2 Input | SOT-402 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC08PW,112 | |||||
Mfr: 74AHCT08PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT AND | Not Available Online | AND | 4 Gate | AHCT | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935262677112 | |||
Mfr: 74HC86DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | HC | 2 Input | SSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935187030118 | |||
Mfr: 74HCT27DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 3 Gate | HCT | 3 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT27DB | |||
Not Available Online | Reel | 935692076115 935690000000 | ||||||||||||||||||
Not Available Online | Reel | 935691987118 935690000000 | ||||||||||||||||||
Not Available Online | Reel | 935691995115 935690000000 | ||||||||||||||||||
Not Available Online | Reel | 935692092118 935690000000 | ||||||||||||||||||
Not Available Online | Reel | 935692018118 935690000000 | ||||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Mfr: 74AUP2G132GF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AUP2G132GF/SOT1089/XSON8 | Not Available Online | NAND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935291477115 | |||
Mfr: 74LV32PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | LV | 2 Input | SOT-402 | 1 Output | 12 mA | - 12 mA | 6 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LV32PW-T | |||
Mfr: 74HC7266D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 4 Gate | HC | 2 Input | SOIC-14 | 1 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC7266D | |||
Mfr: 74ALVC02D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 3.3V QUAD 2-INPUT | Not Available Online | NOR | 4 Gate | ALVC | 2 Input | SOIC-14 | 1 Output | 24 mA | - 24 mA | 2.2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVC02D | |||
Not Available Online | OR | 4 Gate | LV | 2 Input | SOIC-14 | 1 Output | 12 mA | - 12 mA | 6 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV32D,112 | |||||
Not Available Online | NOR | 4 Gate | LVC | 2 Input | SOIC-14 | 1 Output | 24 mA | - 24 mA | 2.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC02AD,112 | |||||
Not Available Online | XNOR | 4 Gate | HC | 2 Input | SOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 115 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC7266D,652 | |||||
Mfr: 74AXP1G32GSH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G32GS/SOT1202/X2SON6 | Not Available Online | OR | 1 Gate | AXP | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 2 ns | 700 mV | 2.75 V | - 40 C | + 85 C | SMD/SMT | Reel | 935304047125 | |||
Mfr: 74AXP1G00GNH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G00GN/SOT1115/X2SON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935304078125 | ||||||||||||||
Mfr: 74AXP1G08GSH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G08GS/SOT1202/X2SON6 | Not Available Online | AND | 1 Gate | AXP | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 2 ns | 700 mV | 2.75 V | - 40 C | + 85 C | SMD/SMT | Reel | 935303207125 | |||
Not Available Online | OR | 1 Gate | AXP | 2 Input | TSSOP-6 | 1 Output | 4.1 ns | 700 mV | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935308976125 | ||||||
Mfr: 74AUP2G58GFX TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Logic Gate Multi Function | Not Available Online | AND, NAND, NOR, OR, XNOR | 7 Gate | AUP | 6 Input | XSON-10 | 2 Output | 4 mA | 4 mA | 8.7 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935304477115 |