Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AUP2G00GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G00GN/SOT1116/X2SON8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 17.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292217115 | |||
Mfr: 74AUP1G00GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G00GN/SOT1115/X2SON6 | 0In Stock | NAND | 2 Gate | AUP | XSON-6 | 17.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291712132 | ||||||||
Mfr: 74HCS08PWJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935691991118 935690000000 | |||||||||||||||||
Mfr: 74HCS32PWJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692012118 935690000000 | |||||||||||||||||
Mfr: 74AUP1G0832GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G0832GS/SOT1202/X2SON6 | 0In Stock | AND | 3 Gate | AUP | XSON-6 | 19.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292832132 | ||||||||
Mfr: 74AUP1G386GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G386GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 21.6 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280006132 | ||||
Mfr: XC7SET86GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates XC7SET86GV/SOT753/SO5 | 0In Stock | XOR | 1 Gate | TTL | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289927125 | |||
Mfr: 74AUP1G386GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G386GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 21.6 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280006115 | ||||
Mfr: 74AUP1G0832GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G0832GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 19 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280619132 | ||||
Mfr: 74AUP1G57GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G57GN/SOT1115/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 22.6 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291743132 | |||||||||
Not Available Online | Reel | 935691990118 935690000000 | ||||||||||||||||||
Mfr: 74AUP1G3208GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G3208GS/SOT1202/X2SON6 | 0In Stock | Configurable | 3 Gate | AUP | XSON-6 | 18.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292858132 | ||||||||
Mfr: 74AUP2G132GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G132GN/SOT1116/X2SON8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292222115 | |||
Mfr: 74AUP2G86GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G86GN/SOT1116/X2SON8 | 0In Stock | AUP | XSON-8 | SMD/SMT | Reel | 935292231115 | ||||||||||||||
Mfr: 74LVC1G99GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G99GN/SOT1116/X2SON8 | 0In Stock | Configurable | LVC | XSON-8 | 38.5 ns | - 500 mV | 500 mV | + 125 C | SMD/SMT | Reel | 935288987115 | |||||||||
Mfr: 74AUP2G132GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G132GS/SOT1203/X2SON8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292377115 | |||
Mfr: 74LVC1G98GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G98GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935293194132 | ||||||||||||||
Mfr: 74AUP1G98GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G98GN/SOT1115/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 23.3 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291749132 | |||||||||
Mfr: 74HCS32PW-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692099118 935690000000 | |||||||||||||||||
Mfr: 74AUP1G38GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G38GN/SOT1115/X2SON6 | 0In Stock | NAND | 2 Gate | AUP | XSON-6 | 13.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291742132 | ||||||||
Mfr: 74AUP1G386GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G386GN/SOT1115/X2SON6 | 0In Stock | OR | 3 Gate | AUP | XSON-6 | 23.4 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291741132 | ||||||||
Mfr: 74AUP1G332GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G332GN/SOT1115/X2SON6 | 0In Stock | OR | 3 Gate | AUP | XSON-6 | 17.6 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291736132 | ||||||||
Mfr: 74HCS08PW-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692078118 935690000000 | |||||||||||||||||
Mfr: HEF4081BT,653 TTI: HEF4081BT 653 Nexperia Availability: Not Available OnlineLogic Gates SOT108-1 QUAD 2-INPUT AND GT | Not Available Online | AND | 4 Gate | HEF4000 | 2 Input | SOIC-14 | 1 Output | 3.6 mA | - 3.6 mA | 3 V | 15.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Not Available Online | Reel | 935692006118 935690000000 |