Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHCT1G32GV-Q100, TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G32GV-Q100/SOT753/SO5 | 0In Stock | AHCT | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298649125 | |||||||||||||
Mfr: 74HC00D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC00D-Q100/SOT108/SO14 | 0In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298684118 | ||
Mfr: 74HC08PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC08PW-Q100/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298751118 | ||
Mfr: 74HC1G02GV-Q100,12 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G02GV-Q100/SOT753/SO5 | 0In Stock | HC | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298773125 | |||||||||||||
Mfr: 74HC4002PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC4002PW-Q100/SOT402/TSSOP14 | 0In Stock | HC | TSSOP-14 | AEC-Q100 | Reel | 935298829118 | ||||||||||||||
Mfr: 74HCT08D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT08D-Q100/SOT108/SO14 | 0In Stock | AND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298753118 | ||
Mfr: 74HCT1G02GW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G02GW-Q100/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | HCT | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298776125 | ||
Mfr: 74HC08BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC08BQ-Q100/SOT762/DHVQFN14 | 0In Stock | HC | DHVQFN-14 | AEC-Q100 | Reel | 935298748115 | ||||||||||||||
Mfr: 74LVC08AD,118 TTI: 74LVC08AD 118 Nexperia Availability: Not Available OnlineLogic Gates SOT108-1 QUAD 2-INPUT AND GT | Not Available Online | AND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AUP1G3208GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G3208GS/SOT1202/X2SON6 | 0In Stock | Configurable | 3 Gate | AUP | XSON-6 | 18.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292858132 | ||||||||
Mfr: 74AUP2G132GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G132GN/SOT1116/X2SON8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292222115 | |||
Mfr: 74AUP2G86GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G86GN/SOT1116/X2SON8 | 0In Stock | AUP | XSON-8 | SMD/SMT | Reel | 935292231115 | ||||||||||||||
Mfr: 74LVC1G99GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G99GN/SOT1116/X2SON8 | 0In Stock | Configurable | LVC | XSON-8 | 38.5 ns | - 500 mV | 500 mV | + 125 C | SMD/SMT | Reel | 935288987115 | |||||||||
Mfr: 74AUP2G86GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G86GS/SOT1203/X2SON8 | 0In Stock | OR | 2 Gate | AUP | XSON-8 | 21.2 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292791115 | ||||||||
Mfr: 74AUP1G885GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G885GT/SOT833/XSON8 | 0In Stock | 2 Gate | AUP | 2 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 20.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280767115 | ||||
Mfr: 74AUP1T97GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T97GN/SOT1115/X2SON6 | 0In Stock | AUP | XSON-6 | 7.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935288986132 | ||||||||||
Mfr: 74AUP2G38GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G38GS/SOT1203/X2SON8 | 0In Stock | NAND | 2 Gate | AUP | XSON-8 | 13.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292787115 | ||||||||
Mfr: 74AUP1G02GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G02GN/SOT1115/X2SON6 | 0In Stock | NOR | 2 Gate | AUP | XSON-6 | 17 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291713132 | ||||||||
Mfr: 74HCS08D-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692077118 935690000000 | |||||||||||||||||
Mfr: 74AUP1G97GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G97GN/SOT1115/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 23 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291748132 | |||||||||
Mfr: 74HCS30BQX TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692037115 935690000000 | |||||||||||||||||
Mfr: 74HCS30D-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692056118 935690000000 | |||||||||||||||||
Mfr: 74AUP2G132GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G132GS/SOT1203/X2SON8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292377115 | |||
Mfr: 74LVC1G98GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G98GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935293194132 | ||||||||||||||
Mfr: 74AUP1G98GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G98GN/SOT1115/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 23.3 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291749132 |