Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT1G02GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G02GW/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | HCT | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245620125 | |||
Mfr: 74AUP1T58GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T58GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 4.9 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280466125 | |||
Mfr: 74AUP1G00GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G00GM/SOT886/XSON6 | 0In Stock | NAND | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 17.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278996115 | |||
Mfr: 74AHCT08BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT08BQ/SOT762/DHVQFN14 | 0In Stock | AND | 4 Gate | AHCT | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 7.9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285533115 | |||
Mfr: 74LVC2G86GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G86GT/SOT833/XSON8 | 0In Stock | XOR | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 4.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278927115 | |||
Mfr: 74LVC1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268380125 | |||
0In Stock | XOR | 4 Gate | AHCT | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263554118 | ||||
Mfr: 74AHC1G09GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G09GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279914125 | |||
Mfr: 74AUP1G332GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G332GS/SOT1202/X2SON6 | 0In Stock | OR | 3 Gate | AUP | XSON-6 | 17.6 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292861132 | ||||||||
Mfr: 74AUP2G08GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G08GS/SOT1203/X2SON8 | 0In Stock | AND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292781115 | |||
Mfr: 74LVC32APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC32APW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250080118 | |||
Mfr: 74HCT00BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT00BQ-Q100/SOT762/DHVQFN14 | 0In Stock | HCT | 8 Input | DHVQFN-14 | 4 Output | AEC-Q100 | Reel | 935298901115 | ||||||||||||
Mfr: 74AUP1G86GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G86GS/SOT1202/X2SON6 | 0In Stock | XOR | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.4 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292872132 | |||
Mfr: 74AHC30BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC30BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 1 Gate | AHC | 8 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289764115 | |||
Mfr: 74LVC1G86GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G86GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277202132 | |||
Mfr: 74LVC32ABZZ TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC32ABZ/SOT8014/DHXQFN14 | 0In Stock | OR | 4 Gate | 74LVC | 8 Input | DHXQFN-14 | 1 Output | 10 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692219147 | |||||
Mfr: 74LVC32ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC32ABQ/SOT762/DHVQFN14 | 0In Stock | OR | 4 Gate | LVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273662115 | |||
Mfr: 74AUP1T98GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T98GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 5 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280471125 | |||
Mfr: 74HCT08BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT08BQ/SOT762/DHVQFN14 | 0In Stock | AND | 4 Gate | HCT | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273616115 | |||
Mfr: 74HC11PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC11PW/SOT402/TSSOP14 | 0In Stock | AND | 3 Gate | HC | 9 Input | TSSOP-14 | 3 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186360118 | |||
Mfr: 74VHCT02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHCT02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | VHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289663118 | |||
Mfr: 74LVC2G32DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G32DP/SOT505/TSSOP8 | 0In Stock | OR | 2 Gate | LVC | 4 Input | TSSOP-8 | 2 Output | 32 mA | - 32 mA | 4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273583125 | |||
Mfr: 74HC2G08DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G08DP/SOT505/TSSOP8 | 0In Stock | AND | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271870125 | |||
Mfr: 74HC2G32DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G32DP/SOT505/TSSOP8 | 0In Stock | OR | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271849125 | |||
0In Stock | XOR | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3 mA | - 3 mA | 30 ns | 3 V | 15 V | - 40 C | + 85 C | SMD/SMT | Reel | 933373070653 |