Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHCT1G02GW,125 TTI: 74AHCT1G02GW 125 Nexperia Availability: 3,000In StockLogic Gates SOT353-1 SNGL 2-INPUT NOR GT | 3,000In Stock | NOR | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC08AD,118 TTI: 74LVC08AD,118 Nexperia Availability: Not Available OnlineLogic Gates 74LVC08AD/SOT108/SO14 | Not Available Online | AND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250020118 | |||
Mfr: HEF4081BT,653 TTI: HEF4081BT,653 Nexperia Availability: Not Available OnlineLogic Gates HEF4081BT/SOT108/SO14 | Not Available Online | AND | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 20 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | 933373090653 | |||
Mfr: 74HC1G86GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G86GZ/SOT8065/XSON5 | 0In Stock | Reel | 935691720315 | |||||||||||||||||
Mfr: 74LVC1G57GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935291788132 | ||||||||||||||
Mfr: 74AUP1G38GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G38GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | 19.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279032115 | |||||
Mfr: 74LVC1G86GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G86GS/SOT1202/X2SON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292922132 | |||
0In Stock | AND | 4 Gate | CMOS | 8 Input | SOIC-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289502118 | |||||||
Mfr: 74VHC08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHC08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | CMOS | 8 Input | TSSOP-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289499118 | ||||||
Mfr: 74AUP1G98GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G98GS/SOT1202/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 23.3 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292874132 | |||||||||
Mfr: 74LVC1G38GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G38GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 12.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292915132 | |||||||||
Mfr: 74LVC1G58GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G58GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 18 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292917132 | |||||||||
Mfr: 74AHC00BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC00BQ/SOT762/DHVQFN14 | 0In Stock | 4 Gate | AHC | 2 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285534115 | ||||
Mfr: 74AUP1G132GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G132GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 22.6 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279059132 | ||||
Mfr: 74AUP1G332GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G332GM/SOT886/XSON6 | 0In Stock | AUP | XSON-6 | SMD/SMT | Reel | 935280752132 | ||||||||||||||
Mfr: 74HCT86PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT86PW-Q100/SOT402/TSSOP14 | 0In Stock | HCT | TSSOP-14 | AEC-Q100 | Reel | 935298889118 | ||||||||||||||
Mfr: 74AUP1G3208GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G3208GW/SOT363/SC-88 | 0In Stock | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 18.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280616125 | ||||
Mfr: 74HCT27PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT27PW/SOT402/TSSOP14 | 0In Stock | NOR | 3 Gate | HCT | 3 Input | TSSOP-14 | 1 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935189580118 | |||
Mfr: 74LVC1G02GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GM/SOT886/XSON6 | 0In Stock | NOR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 2.1 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277187132 | |||
Mfr: 74AHC1G86GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G86GZ/SOT8065/XSON5 | 0In Stock | OR | AHC | 2 V | 6 V | Reel | 935691761315 | |||||||||||||
Mfr: 74LVT02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVT02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | LVT | 2 Input | TSSOP-14 | 1 Output | 32 mA | - 20 mA | 2.8 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935208980118 | |||
Mfr: 74HCT2G02DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT2G02DC/SOT765/VSSOP8 | 0In Stock | NOR | 2 Gate | HCT | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 29 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274822125 | |||
Mfr: 74AUP1G02GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G02GX/SOT1226/X2SON5 | 0In Stock | NOR | 1 Gate | AUP | 2 Input | X2SON-5 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935298354125 | |||
0In Stock | OR | 1 Gate | XC7 | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 11.4 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289893125 | ||||
Mfr: 74AUP1G57GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G57GS/SOT1202/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 22.6 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292867132 |