Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G11GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GV/SOT457/SC-74 | 0In Stock | AND | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277224125 | |||
Mfr: 74AHCT132BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT132BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | AHCT | 2 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278806115 | |||
Mfr: 74AHCT2G32DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT2G32DC/SOT765/VSSOP8 | 0In Stock | OR | 2 Gate | AHCT | 2 Input | VSSOP-8 | 1 Output | 8 mA | - 8 mA | 3.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275133125 | |||
0In Stock | OR | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250060118 | ||||
0In Stock | OR | 4 Gate | ABT | 8 Input | SOIC-14 | 4 Output | 20 mA | - 15 mA | 2.3 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935208700118 | ||||
Mfr: 74ABT08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ABT08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | ABT | 2 Input | TSSOP-14 | 1 Output | 20 mA | - 15 mA | 2.4 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935207100118 | |||
Mfr: 74AUP1G08GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G08GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 19.4 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279021132 | ||||
Mfr: 74AUP1G132GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G132GW/SOT353/UMT5 | 0In Stock | NAND | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279058125 | |||
Mfr: 74AUP1G386GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G386GW/SOT363/SC-88 | 0In Stock | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 21.6 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280005125 | ||||
Mfr: 74HC1G86GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G86GV/SOT753/SO5 | 0In Stock | XOR | 1 Gate | HC | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272032125 | |||
0In Stock | AND | 2 Gate | HC | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933756870653 | ||||
0In Stock | NOR | 4 Gate | ALVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 2.2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269712118 | ||||
Mfr: 74ALVC08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ALVC08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | ALVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269717118 | |||
Mfr: 74ALVC32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ALVC32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | ALVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269729118 | |||
Mfr: 74HCT00PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT00PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935182810118 | |||
Mfr: 74AHC1G08GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G08GV/SOT753/SO5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271658125 | |||
Mfr: 74AUP1G97GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G97GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 20.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279963132 | ||||
Mfr: 74AUP2G132GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G132GT/SOT833/XSON8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | XSON-6 | 2 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280733115 | |||
0In Stock | NAND | 3 Gate | LVC | 9 Input | SOIC-14 | 3 Output | 24 mA | - 24 mA | 6.6 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935260743118 | ||||
Mfr: 74HCT4075D,653 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT4075D/SOT108/SO14 | 0In Stock | OR | 3 Gate | HCT | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714200653 | |||
Mfr: 74LVC1G02GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GM/SOT886/XSON6 | 0In Stock | NOR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277187115 | |||
0In Stock | NOR | 4 Gate | LVT | 2 Input | SOIC-14 | 1 Output | 32 mA | - 20 mA | 2.8 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935208950118 | ||||
0In Stock | NAND | 3 Gate | HC | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714280653 | ||||
Mfr: 74LVC1G32GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GV/SOT753/SO5 | 0In Stock | OR | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272013125 | |||
Mfr: 74LVC1G386GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G386GV/SOT457/SC-74 | 0In Stock | XOR | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274998125 |