Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC2G08DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G08DP/SOT505/TSSOP8 | 0In Stock | AND | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271870125 | |||
Mfr: 74HC2G32DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G32DP/SOT505/TSSOP8 | 0In Stock | OR | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271849125 | |||
0In Stock | XOR | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3 mA | - 3 mA | 30 ns | 3 V | 15 V | - 40 C | + 85 C | SMD/SMT | Reel | 933373070653 | ||||
Mfr: 74AHC2G00DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC2G00DC/SOT765/VSSOP8 | 0In Stock | NAND | 2 Gate | AHC | 4 Input | VSSOP-8 | 2 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275121125 | |||
Mfr: 74AHC32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | AHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.1 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262643118 | |||
Mfr: 74LVC1G32GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277189115 | |||
Mfr: 74HCT1G86GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G86GZ/SOT8065/XSON5 | 0In Stock | XOR | HCT | 2 V | 6 V | Reel | 935691726315 | |||||||||||||
Mfr: 74LVC2G86GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G86GS/SOT1203/X2SON8 | 0In Stock | XOR | 1 Gate | LVC | 2 Input | XSON-8 | 1 Output | 12.4 ns | 1.65 V | 5.5 V | + 125 C | SMD/SMT | Reel | 935292387115 | ||||||
Mfr: 74LVC1G98GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G98GV/SOT457/SC-74 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293196125 | |||
Mfr: 74AHC1G32GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G32GV-Q100/SOT753/SO5 | 0In Stock | AHC | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298647125 | |||||||||||||
Mfr: 74AUP1G08GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G08GZ/SOT8065/XSON5 | 0In Stock | AND | CMOS | 2 Input | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691526315 | |||||||||
Mfr: 74HCT1G00GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G00GZ-Q100/SOT8065/XSON5 | 0In Stock | NAND | 1 Gate | 2 Input | XSON-5 | 1 Output | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691728315 | |||||||
Mfr: 74AHC00BZZ TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC00BZ/SOT8014/DHXQFN14 | 0In Stock | NAND | 4 Gate | AHC | 8 Input | DHXQFN-14 | 4 Output | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692208147 | ||||||
0In Stock | OR | 4 Gate | 74HC | 8 Input | DHXQFN-14 | 4 Output | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692211147 | |||||||
Mfr: 74LVC00ABZZ TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC00ABZ/SOT8014/DHXQFN14 | 0In Stock | NAND | 4 Gate | 74LVC | 8 Input | DHXQFN-14 | 4 Output | 12 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692216147 | |||||
Mfr: 74LVC1G98GW-Q100H TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G98GW-Q100/SOT363/SC-88 | 0In Stock | Reel | 935692736125 935693000000 | |||||||||||||||||
Mfr: 74HCT1G00GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G00GZ/SOT8065/XSON5 | 0In Stock | NAND | 1 Gate | 74HCT | 2 Input | XSON-5 | 1 Output | 2 mA | - 2 mA | 27 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691713315 | |||
Mfr: 74AHCT1G32GW-Q100, TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G32GW-Q100/SOT353/UMT5 | 0In Stock | AHCT | TSSOP-5 | SMD/SMT | AEC-Q100 | Reel | 935298651125 | |||||||||||||
Mfr: 74AUP1G09GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G09GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298359125 | ||||||||||||||
Mfr: 74HC20PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC20PW-Q100/SOT402/TSSOP14 | 0In Stock | NAND | 2 Gate | HC | 8 Input | TSSOP-14 | 2 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298782118 | ||
Mfr: 74HCT02PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT02PW-Q100/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298725118 | ||
Mfr: 74HCT1G02GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G02GV-Q100/SOT753/SO5 | 0In Stock | HCT | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298775125 | |||||||||||||
Mfr: 74HCT86D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT86D-Q100/SOT108/SO14 | 0In Stock | HCT | SOIC-14 | AEC-Q100 | Reel | 935298888118 | ||||||||||||||
Mfr: 74LV08D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LV08D-Q100/SOT108/SO14 | 0In Stock | AND | 4 Gate | LV | 8 Input | SOIC-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935299069118 | ||
Mfr: 74LVC1G27GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G27GV/SOT457/SC-74 | 0In Stock | NOR | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 4.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297276125 |