Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC32BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC32BQ/SOT762/DHVQFN14 | 0In Stock | OR | 4 Gate | AHC | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.1 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276443115 | |||
Mfr: 74LVC1G02GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GZ/SOT8065/XSON5 | 0In Stock | NOR | CMOS | 2 Input | 3.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691727315 | ||||||||
Mfr: 74HC08BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC08BQ/SOT762/DHVQFN14 | 0In Stock | AND | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273683115 | |||
Mfr: 74LVC1G02GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GV/SOT753/SO5 | 0In Stock | NOR | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272025125 | |||
Mfr: 74HC2G08DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G08DC/SOT765/VSSOP8 | 0In Stock | AND | 2 Gate | HC | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274803125 | |||
Mfr: 74HC00PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC00PW-Q100/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298685118 | ||
Mfr: 74LVC1G02GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GN/SOT1115/X2SON6 | 0In Stock | NOR | 2 Gate | LVC | XSON-8 | 10.5 ns | - 500 mV | 500 mV | + 125 C | SMD/SMT | Reel | 935291769132 | ||||||||
Mfr: 74HC1G08GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G08GV/SOT753/SO5 | 0In Stock | AND | 1 Gate | HC | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272015125 | |||
Mfr: 74AUP1G86GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G86GM/SOT886/XSON6 | 0In Stock | XOR | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.4 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279053115 | |||
Mfr: 74HCT1G08GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G08GV-Q100/SOT753/SO5 | 0In Stock | HCT | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298486125 | |||||||||||||
Mfr: 74HCT1G86GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G86GZ-Q100/SOT8065/XSON5 | 0In Stock | XOR | HCT | 2 V | 6 V | Reel | 935691729315 | |||||||||||||
Mfr: 74AUP1G00GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G00GS/SOT1202/X2SON6 | 0In Stock | NAND | 2 Gate | AUP | XSON-6 | 17.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291534132 | ||||||||
Mfr: 74AHC1G32GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G32GW/SOT353/UMT5 | 0In Stock | OR | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262756125 | |||
Mfr: 74AUP2G00GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G00GS/SOT1203/X2SON8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | XSON-8 | 2 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292778115 | |||
Mfr: 74AHCT2G08DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT2G08DC/SOT765/VSSOP8 | 0In Stock | AND | 2 Gate | AHCT | 4 Input | VSSOP-8 | 2 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275127125 | |||
Mfr: 74AHC02BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC02BQ/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | AHC | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285538115 | |||
Mfr: 74AUP1G885DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G885DC/SOT765/VSSOP8 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 4.4 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280765125 | |||
0In Stock | AND | 4 Gate | LV | 8 Input | SOIC-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935063150118 | ||||
Mfr: 74AHCT1G00GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G00GV/SOT753/SO5 | 0In Stock | NAND | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271648125 | |||
Mfr: 74AHCT1G86GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G86GW/SOT353/UMT5 | 0In Stock | XOR | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263005125 | |||
Mfr: 74HC1G02GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G02GV/SOT753/SO5 | 0In Stock | NOR | 1 Gate | HC | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272031125 | |||
0In Stock | NAND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933748640653 | ||||
Mfr: 74HCT1G32GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G32GW/SOT353/UMT5 | 0In Stock | OR | 1 Gate | HCT | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245740125 | |||
Mfr: 74HCT1G86GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G86GW/SOT353/UMT5 | 0In Stock | XOR | 1 Gate | HCT | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245780125 | |||
Mfr: 74HCT2G00DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT2G00DC/SOT765/VSSOP8 | 0In Stock | NAND | 2 Gate | HCT | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 29 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274813125 |