Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AUP1G02GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G02GW/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278999125 | |||
Mfr: 74AUP1G0832GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G0832GW/SOT363/SC-88 | 0In Stock | AND, OR | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280618125 | |||
Mfr: 74AHCT2G00DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT2G00DC/SOT765/VSSOP8 | 0In Stock | NAND | 2 Gate | AHCT | 4 Input | VSSOP-8 | 2 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275122125 | |||
Mfr: 74AHCT32BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT32BQ/SOT762/DHVQFN14 | 0In Stock | OR | 4 Gate | AHCT | 2 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276454115 | |||
Mfr: 74AHCT86PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT86PW/SOT402/TSSOP14 | 0In Stock | XOR | 4 Gate | AHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263555118 | |||
Mfr: 74HCT2G32DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT2G32DC/SOT765/VSSOP8 | 0In Stock | OR | 2 Gate | HCT | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 13 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274824125 | |||
Mfr: 74HCT2G32DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT2G32DP/SOT505/TSSOP8 | 0In Stock | OR | 2 Gate | HCT | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 13 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271848125 | |||
Mfr: 74HCT32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186910118 | |||
0In Stock | NAND | 4 Gate | LV | 8 Input | SOIC-14 | 4 Output | 12 mA | - 12 mA | 16 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935175820118 | ||||
Mfr: 74AHC1G09GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G09GV/SOT753/SO5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285716125 | |||
Mfr: 74AUP1G02GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G02GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 19.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279001132 | ||||
0In Stock | AND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714270653 | ||||
Mfr: 74HCT1G02GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G02GV/SOT753/SO5 | 0In Stock | NOR | 1 Gate | HCT | 2 Input | SC-74A-5 | 1 Output | 2 mA | - 2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272016125 | |||
Mfr: 74LVC1G57GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277211132 | ||||
0In Stock | XOR | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 30 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | 933372820653 | ||||
Mfr: 74HCT03PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT03PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186250118 | |||
Mfr: 74HC2G02DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G02DC/SOT765/VSSOP8 | 0In Stock | NOR | 2 Gate | HC | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274814125 | |||
Mfr: 74LVC132AD,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC132AD/SOT108/SO14 | 0In Stock | NAND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282821118 | |||
Mfr: 74HCT132PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT132PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 17 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935187310118 | |||
Mfr: 74HCT00BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT00BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | HCT | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273697115 | |||
Mfr: 74HC02BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC02BQ-Q100/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298719115 | ||
Mfr: 74AHC1G86GW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G86GW-Q100/SOT353/UMT5 | 0In Stock | AHC | TSSOP-5 | SMD/SMT | AEC-Q100 | Reel | 935298627125 | |||||||||||||
Mfr: 74HC27PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC27PW/SOT402/TSSOP14 | 0In Stock | NOR | 3 Gate | HC | 9 Input | TSSOP-14 | 3 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935189010118 | |||
Mfr: 74AUP1G38GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G38GS/SOT1202/X2SON6 | 0In Stock | NAND | 2 Gate | AUP | XSON-6 | 13.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292866132 | ||||||||
Mfr: 74LVC1G10GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G10GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284946132 |