Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC00PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC00PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | AHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262687118 | |||
Mfr: 74HC86PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC86PW/SOT402/TSSOP14 | 0In Stock | XOR | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935187570118 | |||
Mfr: 74HCT2G08DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT2G08DC/SOT765/VSSOP8 | 0In Stock | AND | 2 Gate | HCT | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 36 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274804125 | |||
Mfr: 74LV132PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LV132PW/SOT402/TSSOP14 | 0In Stock | 4 Gate | LV | 2 Input | TSSOP-14 | 1 Output | 12 mA | - 12 mA | 65 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935230100118 | ||||
Mfr: 74AHC1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262755125 | |||
Mfr: 74AUP2G02DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G02DC/SOT765/VSSOP8 | 0In Stock | NOR | 2 Gate | AUP | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280708125 | |||
Mfr: 74LVC08APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC08APW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250040118 | |||
Mfr: 74HC32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174750118 | |||
Mfr: 74LVC1G86GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G86GW/SOT353/UMT5 | 0In Stock | XOR | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268824125 | |||
Mfr: 74LVC1G332GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G332GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282686115 | |||
Mfr: 74VHC08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHC08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | CMOS | 8 Input | TSSOP-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289499118 | ||||||
Mfr: 74VHC32BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHC32BQ/SOT762/DHVQFN14 | 0In Stock | OR | 4 Gate | CMOS | 8 Input | DHVQFN-14 | 4 Output | 4.1 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289543115 | ||||||
0In Stock | AND | 4 Gate | CMOS | 8 Input | SOIC-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289502118 | |||||||
Mfr: XC7SET32GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates XC7SET32GV/SOT753/SO5 | 0In Stock | OR | 1 Gate | TTL | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289894125 | |||
Mfr: 74AUP1G98GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G98GS/SOT1202/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 23.3 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292874132 | |||||||||
Mfr: 74AUP1G97GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G97GS/SOT1202/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 23 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292873132 | |||||||||
Mfr: 74LVC1G27GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G27GS/SOT1202/X2SON6 | 0In Stock | NOR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 4.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297284132 | |||||
Mfr: 74LVC1G08GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GX/SOT1226/X2SON5 | 0In Stock | AND | 1 Gate | LVC | 2 Input | X2SON-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935298378125 | |||
Mfr: 74LVC1G02GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 10.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292893132 | |||||||||
Mfr: 74LVC1G32GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GS/SOT1202/X2SON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292909132 | |||
Mfr: 74LVC1G38GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G38GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 12.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292915132 | |||||||||
Mfr: 74LVC1G58GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G58GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 18 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292917132 | |||||||||
Mfr: 74LVC1G98GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G98GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293197125 | |||
Mfr: 74HCT86PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT86PW-Q100/SOT402/TSSOP14 | 0In Stock | HCT | TSSOP-14 | AEC-Q100 | Reel | 935298889118 | ||||||||||||||
Mfr: 74AHC1G32GW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G32GW-Q100/SOT353/UMT5 | 0In Stock | OR | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298648125 |