Nexperia - Latches
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC563N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCT D LATCH INV 3ST | Not Available Online | D-Type Latch | HC | 8 Circuit | 8 Line | PDIP-20 | Inverting | 44 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC563N | ||||
Mfr: 74LVC373ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935218640112 | ||||
Mfr: 74ABT16373BDL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16 BIT OCT TRANS LATCH 3-S | Not Available Online | TTL | ABT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns | 19 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT16373BDL,112 | |||||
Not Available Online | CMOS | AHC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.2 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | 74AHC573D,112 | ||||||
Not Available Online | TTL | LVT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT573D,112 | |||||
Mfr: 74LVT16373ADL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 1.9 ns at 3.3 V | 6 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935183110118 | ||||
Mfr: 74LVT573DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935170710118 | |||
Mfr: 74HCT373PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 935174830112 | ||||
Not Available Online | ABT | |||||||||||||||||||
Not Available Online | CMOS | HC | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 18 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | 74HC259PW,112 | ||||||
Mfr: 74AHC573PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL LATCH XVR W/DUAL ENABLE | Not Available Online | CMOS | AHC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.2 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | 74AHC573PW,112 | |||||
Mfr: 74LV373D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 10 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Tube | 74LV373D | ||||
Not Available Online | AVC | |||||||||||||||||||
Mfr: 74LVC373APW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCTAL D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVC373APW,112 | |||||
Mfr: 74AHC573PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL LATCH XVR | Not Available Online | CMOS | AHC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.2 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | Tube | 935263072112 | ||||
Mfr: 74LVC373APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935218650112 | ||||
Mfr: 74ALVCH16373DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches IC TRANSP LATCH 16BIT D | Not Available Online | ALVCH | TSSOP-48 | Tube | 935205120112 | |||||||||||||||
Mfr: N74F373D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | 8 Line | SOIC-20 | Non-Inverting | 5.3 ns | 32 mA | - 3 mA | 4.5 V | 5.5 V | 0 C | + 70 C | Reel | N74F373D-T | ||||
Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | 8 Line | SOIC-20 | Non-Inverting | 5.3 ns | 32 mA | - 3 mA | 4.5 V | 5.5 V | 0 C | + 70 C | N74F373D,602 | ||||||
Mfr: 74LVT573DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 935170710112 | |||
Mfr: 74ALVT16260DL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 12-BIT TO 24-BIT | Not Available Online | TTL | ALVT | 1 Circuit | 24 Line | SSOP-56 | Non-Inverting | 2.8 ns at 3.3 V | 6 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 74ALVT16260DL-T | ||||
Mfr: 74ALVCH16843DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 74ALVCH16843DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | Reel | 935259110518 | |||||||||||||||
Mfr: 74LVC573APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches Octal D-type 5V inputs/outputs | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | TSSOP-20 | 7.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: 74ALVCH16841DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 20-Bit Bus Interface D-Type, Latch | Not Available Online | ALVCH | TSSOP-56 | Tube | 935259090512 | |||||||||||||||
Mfr: 74ALVCH16373DL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS | Not Available Online | TTL | ALVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.1 ns at 3.3 V | 40 uA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVCH16373DL |