Nexperia - Latches
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC259D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 933714650652 | ||||
Mfr: 74LVT16373ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS LATCH 3-S | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 1.9 ns at 3.3 V | 6 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT16373ADL,112 | |||||
Not Available Online | TTL | LV | 1 Circuit | 8 Line | PDIP-16 | Non-Inverting | 17 ns at 3.3 V | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | 74LV259N,112 | ||||||
Mfr: 74LV373PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 10 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 74LV373PW-T | ||||
Mfr: 74LVC162373ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 74LVC162373ADL | ||||
Mfr: 74ALVT16373DL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 2.5/3.3V 16-BIT | Not Available Online | TTL | ALVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 1.8 ns at 3.3 V | 5 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 935209580118 | ||||
Mfr: 74HCT373N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D LATCH 3STATE | Not Available Online | D-Type Flip-Flop | HCT | 8 Circuit | 8 Line | PDIP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT373N | ||||
Mfr: 74LVCH162373ADL,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935238740112 | ||||
Mfr: 74ABT573ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D TRANSPARENT LATCH 3-S | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3.3 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT573ADB,112 | |||||
Mfr: N74F573D,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | F | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 5.5 ns | 32 mA | - 3 mA | 4.5 V | 5.5 V | 0 C | + 70 C | Tube | N74F573D | ||||
Mfr: 74LV573DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 12 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 74LV573DB-T | ||||
Not Available Online | HC | |||||||||||||||||||
Mfr: 74ALVCH16373DL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS LATCH 3-S | Not Available Online | TTL | ALVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.1 ns at 3.3 V | 40 uA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | 74ALVCH16373DL,112 | |||||
Mfr: 74LVC373ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCTAL D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVC373ADB,112 | |||||
Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 35 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC373D,652 | |||||
Mfr: 74AVC16334ADGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches IC UNIV BUS DVR 16BIT | Not Available Online | AVC | TSSOP-48 | Reel | 935267930118 | |||||||||||||||
Mfr: 74LVC573AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.4 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935219000112 | ||||
Not Available Online | ||||||||||||||||||||
Not Available Online | F | |||||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | ALVC | |||||||||||||||||||
Not Available Online | AVC | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | LVCH | TSSOP-48 | ||||||||||||||||||
Mfr: 74ABT573APW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D TRANSPARENT | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 3.3 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 74ABT573APW-T |