Nexperia - Latches
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC373APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74LVC373APW/SOT360/TSSOP20 | 0In Stock | D-Type Latch | LVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 9 ns | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935218650118 | ||||
0In Stock | TTL | LVT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935170700118 | ||||
Mfr: 74AUP1G373GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74AUP1G373GW/SOT363/SC-88 | 0In Stock | CMOS | AUP | 1 Circuit | 1 Line | TSSOP-6 | Non-Inverting | 22.1 ns, 12.3 ns | 500 nA | - 4 mA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280621125 | ||||
0In Stock | CMOS | AHC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.3 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262651118 | |||||
Mfr: 74ALVC373BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74ALVC373BQ/SOT764/DHVQFN20 | 0In Stock | CMOS | ALVC | 1 Circuit | 8 Line | DHVQFN-20 | Non-Inverting | 2.3 ns at 2.7 V, 2.2 ns at 3 V to 3.6 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935285555115 | ||||
0In Stock | CMOS | HC | 4 Circuit | 4 Line | TSSOP-16 | Inverting, Non-Inverting | 11 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935188530118 | |||||
Mfr: 74ALVC573PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74ALVC573PW/SOT360/TSSOP20 | 0In Stock | TTL | ALVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269736118 | ||||
Mfr: 74HCT373PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT373PW/SOT360/TSSOP20 | 0In Stock | TTL | HCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174830118 | ||||
Mfr: 74LVC373ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74LVC373ABQ/SOT764/DHVQFN20 | 0In Stock | TTL | LVC | 8 Circuit | 8 Line | DHVQFN-20 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275055115 | ||||
Mfr: 74AHCT573BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74AHCT573BQ/SOT764/DHVQFN20 | 0In Stock | AHCT | DHVQFN-20 | Reel | 935290532115 | ||||||||||||||||
0In Stock | CMOS | HC | 8 Circuit | 8 Line | DHVQFN-20 | Non-Inverting | 14 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273694115 | |||||
Mfr: 74HCT373D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT373D-Q100/SOT163/SO20 | 0In Stock | HCT | SOIC-20 | AEC-Q100 | Reel | 935299038118 | |||||||||||||||
Mfr: 74HCT373PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT373PW-Q100/SOT360/TSSOP20 | 0In Stock | HCT | TSSOP-20 | AEC-Q100 | Reel | 935299039118 | |||||||||||||||
Mfr: 74AHC373PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74AHC373PW/SOT360/TSSOP20 | 0In Stock | CMOS | AHC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.3 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262652118 | ||||
0In Stock | CMOS | HC | 4 Circuit | 4 Line | SO-16 | Inverting, Non-Inverting | 11 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714940653 | |||||
Mfr: 74HC259D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HC259D-Q100/SOT109/SO16 | 0In Stock | HC | SO-16 | AEC-Q100 | Reel | 935298822118 | |||||||||||||||
Mfr: 74HC573PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HC573PW-Q100/SOT360/TSSOP20 | 0In Stock | HC | TSSOP-20 | AEC-Q100 | Reel | 935298865118 | |||||||||||||||
Mfr: 74HCT373D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 74HCT373D/SOT163/SO20 | Not Available Online | D-Type Flip-Flop | HCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933715580653 | ||||
Mfr: 74LVC573APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74LVC573APW/SOT360/TSSOP20 | 0In Stock | D-Type Latch | LVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 8.5 ns | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935219020118 | ||||
0In Stock | CMOS | HEF4000 | 4 Circuit | 4 Line | SO-16 | Non-Inverting | 25 ns at 15 V | 80 uA | 32 mA | - 3.6 mA | 4.5 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 933372880653 | ||||
Mfr: 74HC259BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HC259BQ-Q100/SOT763/DHVQFN16 | 0In Stock | HC | DHVQFN-16 | AEC-Q100 | Reel | 935298821115 | |||||||||||||||
Mfr: 74HCT573PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT573PW/SOT360/TSSOP20 | 0In Stock | TTL | HCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186990118 | ||||
0In Stock | D-Type Latch | HC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 15 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935187000118 | |||||
Mfr: 74HC373BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HC373BQ-Q100/SOT764/DHVQFN20 | 0In Stock | HC | DHVQFN-20 | AEC-Q100 | Reel | 935299034115 | |||||||||||||||
Mfr: 74HCT259D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT259D-Q100/SOT109/SO16 | 0In Stock | HCT | SO-16 | AEC-Q100 | Reel | 935298825118 |