Nexperia - Latches
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74ALVC373D TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCT D-TYPE TRANSP LTCH 3S | Not Available Online | TTL | ALVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | 74ALVC373D,112 | |||||
Mfr: 74LVT162373DGG,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 2.5 ns at 3.3 V | 6 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 74LVT162373DG | ||||
Not Available Online | AVC | |||||||||||||||||||
Not Available Online | LVCH | TSSOP-48 | ||||||||||||||||||
Mfr: 74LVC16373ADGG,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 3 ns at 3.3 V | 80 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 74LVC16373ADG | ||||
Mfr: 74ABT373ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches D-TYPE TRANSPARENT LATCH 3-S | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3.6 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT373ADB,112 | |||||
Mfr: 74LVCH32373AEC/G TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 32-BIT 5V TOLERANT BUFFER TRAN | Not Available Online | CMOS | LVCH | 4 Circuit | 32 Line | LFBGA-96 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | 74LVCH32373AEC/G;5 | ||||
Mfr: 74HC75N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches QUAD BISTABLE LATCH | Not Available Online | Latch | HC | 4 Circuit | 8 Line | PDIP-16 | Inverting, Non-Inverting | 25 ns | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC75N | ||||
Not Available Online | HC | |||||||||||||||||||
Mfr: 74HCT373D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 933715580652 | ||||
Mfr: 74ALVCH16841DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 74ALVCH16841DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | Reel | 935259090518 | |||||||||||||||
Mfr: 74LV259BQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | LV | 1 Circuit | 8 Line | DHVQFN-16 | Non-Inverting | 105 ns at 1.2 V, 36 ns at 2 V, 26 ns at 2.7 V | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | Reel | 74LV259BQ-G | ||||
Mfr: 74HC75PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HC | 4 Circuit | 4 Line | TSSOP-16 | Inverting, Non-Inverting | 11 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 935188530112 | ||||
Not Available Online | CMOS | HC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 12 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | 74HC373PW,112 | ||||||
Mfr: 74LVC373AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCTAL D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935218630112 | ||||
Mfr: 74ALVC373D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCT D-TYPE | Not Available Online | TTL | ALVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVC373D | ||||
Mfr: 74LVC573ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3.4 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935219010118 | ||||
Mfr: 74HCT563D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SOIC-20 | Inverting | 16 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT563D | ||||
Mfr: 74LVCH32373AEC,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVCH | 4 Circuit | 32 Line | LFBGA-96 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | 74LVCH32373EC-T | ||||
Not Available Online | TTL | HCT | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 20 ns | 8 uA | - 4 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT259D,652 | ||||||
Mfr: 74LVC162373ADGG TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16 D-TP TRNSP LTCH 30 OHM | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVC162373ADGG,51 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | 8 Line | SOIC-20 | Non-Inverting | 5.3 ns | 32 mA | - 3 mA | 4.5 V | 5.5 V | 0 C | + 70 C | N74F373D,602 | ||||||
Mfr: 74LVT573DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 935170710112 | |||
Mfr: 74ALVT16260DL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 12-BIT TO 24-BIT | Not Available Online | TTL | ALVT | 1 Circuit | 24 Line | SSOP-56 | Non-Inverting | 2.8 ns at 3.3 V | 6 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 74ALVT16260DL-T | ||||
Mfr: 74ALVCH16843DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 74ALVCH16843DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | Reel | 935259110518 |