Nexperia - Latches
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC373PW,118 TTI: 74HC373PW,118 Nexperia Availability: 37,500In StockLatches 74HC373PW/SOT360/TSSOP20 | 37,500In Stock | CMOS | HC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 12 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935165240118 | ||||
37,500In Stock | CMOS | HC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: 74LVT162373DGG,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74LVT162373DGG/SOT362/TSSOP48 | 0In Stock | BiCMOS | LVT | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 2.5 ns at 3.3 V | 6 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935264164118 | ||||
Mfr: 74ALVC373PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74ALVC373PW/SOT360/TSSOP20 | 0In Stock | TTL | ALVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269731118 | ||||
0In Stock | TTL | ALVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269730118 | |||||
Mfr: 74HCT573D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT573D-Q100/SOT163/SO20 | 0In Stock | HCT | SOIC-20 | AEC-Q100 | Reel | 935298867118 | |||||||||||||||
0In Stock | CMOS | AHC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.2 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263075118 | |||||
0In Stock | CMOS | HCT | 1 Circuit | 8 Line | SO-16 | Non-Inverting | 39 ns at 4.5 V | 8 uA | - 4 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933715130653 | |||||
Mfr: 74LVT573PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74LVT573PW/SOT360/TSSOP20 | 0In Stock | TTL | LVT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935176360118 | |||
0In Stock | CMOS | HC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 14 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933713560653 | |||||
Mfr: 74LVC573APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74LVC573APW/SOT360/TSSOP20 | 0In Stock | D-Type Latch | LVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 8.5 ns | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935219020118 | ||||
0In Stock | CMOS | HEF4000 | 4 Circuit | 4 Line | SO-16 | Non-Inverting | 25 ns at 15 V | 80 uA | 32 mA | - 3.6 mA | 4.5 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 933372880653 | ||||
Mfr: 74HC259BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HC259BQ-Q100/SOT763/DHVQFN16 | 0In Stock | HC | DHVQFN-16 | AEC-Q100 | Reel | 935298821115 | |||||||||||||||
Mfr: 74HCT573PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT573PW/SOT360/TSSOP20 | 0In Stock | TTL | HCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186990118 | ||||
0In Stock | D-Type Latch | HC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 15 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935187000118 | |||||
Mfr: 74HC373BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HC373BQ-Q100/SOT764/DHVQFN20 | 0In Stock | HC | DHVQFN-20 | AEC-Q100 | Reel | 935299034115 | |||||||||||||||
Mfr: 74HCT259D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT259D-Q100/SOT109/SO16 | 0In Stock | HCT | SO-16 | AEC-Q100 | Reel | 935298825118 | |||||||||||||||
0In Stock | TTL | ALVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269737118 | |||||
Mfr: 74HC573D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HC573D-Q100/SOT163/SO20 | 0In Stock | HC | SOIC-20 | AEC-Q100 | Reel | 935298864118 | |||||||||||||||
Mfr: 74HC373D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 74HC373D/SOT163/SO20 | Not Available Online | CMOS | HC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 12 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933715470653 | ||||
Mfr: 74HCT259PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT259PW/SOT403/TSSOP16 | 0In Stock | TTL | HCT | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 20 ns | 8 uA | - 4 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935188410118 | ||||
0In Stock | CMOS | HC | 1 Circuit | 8 Line | SO-16 | Non-Inverting | 18 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714650653 | |||||
0In Stock | TTL | HCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933713570653 | |||||
Mfr: 74AHCT573PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74AHCT573PW/SOT360/TSSOP20 | 0In Stock | TTL | AHCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 3.9 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263074118 | ||||
Mfr: 74ALVC573PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74ALVC573PW/SOT360/TSSOP20 | 0In Stock | TTL | ALVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935269736118 |