Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AUP1G79GN,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G79GN/SOT1115/X2SON6 | 0In Stock | AUP | XSON-6 | 14.2 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935291745132 | |||||||||||
Mfr: 74AUP2G79GN,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP2G79GN/SOT1116/X2SON8 | 0In Stock | AUP | XSON-8 | SMD/SMT | Reel | 935292228115 | |||||||||||||||
Mfr: 74LVT162374DGG,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVT162374DGG/SOT362/TSSOP48 | 0In Stock | BiCMOS | LVT | 2 Circuit | TSSOP-48 | Single-Ended | Non-Inverting | 3 ns | - 12 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935264167118 | |||||
Mfr: 74AUP1G80GM,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G80GM/SOT886/XSON6 | 0In Stock | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Inverting | 20.7 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935279051132 | |||
Mfr: 74LVT16374ADGG,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVT16374ADGG/SOT362/TSSOP48 | 0In Stock | BiCMOS | LVT | 2 Circuit | TSSOP-48 | Single-Ended | Non-Inverting | 3 ns | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935203010118 | |||||
Mfr: 74HCS74D-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935692300118 935690000000 | ||||||||||||||||||
Mfr: 74LVC1G74GF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74LVC1G74GF/SOT1089/XSON8 | Not Available Online | Positive Edge Triggered Single D Flip-Flop | LVC | 1 Circuit | XSON-8 | 4.1 ns, 5.9 ns, 7.1 ns, 13.4 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935290507115 | ||||||||
Mfr: 74LVC2G74GF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 1CIRC ingl-D FF 5.5V | Not Available Online | Positive Edge Triggered Single D Flip-Flop | LVC | 1 Circuit | XSON-8 | 4.1 ns, 5.9 ns, 7.1 ns, 13.4 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935290521115 | ||||||||
Mfr: 74HC74D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Octal Dtype flipflop positive edgetrigger | Not Available Online | D-Type Flip-Flop | HC | 2 Circuit | Complementary | SOIC-14 | CMOS | 14 ns | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74LVC574APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Octal Dtype flipflop 5V inputs/outputs | Not Available Online | D-Type Flip-Flop | LVC | 8 Circuit | 3-State | TSSOP-20 | TTL | 17 ns | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74LVT574PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3 V octal D-type flip-flop | Not Available Online | D-Type Flip-Flop | LVT | 8 Circuit | 3-State | TSSOP-20 | TTL | 4.3 ns | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||||
Mfr: 74ALVT162821DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74ALVT162821DGG/SOT364/TSSOP56 | Not Available Online | ALVT | TSSOP-56 | SMD/SMT | Reel | 935255460518 | |||||||||||||||
Mfr: 74AHCT74PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL D-TYPE FLIPFLOP | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 3.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935263077112 | |||
Mfr: 74HC174PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935188360112 | |||
Mfr: 74ABT374ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 3.8 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT374ADB | |||
Mfr: 74HC374N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 50 ns | - 7.8 mA | 7.8 mA | 2 V | 6 V | Through Hole | - 40 C | + 125 C | Tube | 74HC374N | |||
Mfr: 74LVT574PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 4.3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74LVT574PW | |||||
Mfr: 74HC173PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935189550112 | |||
Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SOT-402 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC107PW,112 | |||||
Mfr: 74AHC377PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D F/F POS EDGE | Not Available Online | D-Type Flip-Flop | 74AHC | 8 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 13.5 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74AHC377PW,112 | |||
Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 13 ns at 3.3 V | - 16 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74LV574DB,112 | |||||||
Mfr: 74ALVCH16823DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74ALVCH16823DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Reel | 935259030518 | |||||||||||||||
Not Available Online | ABT | ||||||||||||||||||||
Mfr: 74LVT374D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74LVT374D | |||||
Mfr: 74LVCH32374AEC,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVCH | 4 Circuit | SOT-536 | Single-Ended | Non-Inverting | 3.8 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVCH32374AEC-T |