Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEF40175BT,653 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops HEF40175BT/SOT109/SO16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HEF4000 | 1 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 25 ns at 15 V | - 3.6 mA | 3.6 mA | 4.5 V | 15.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 933373470653 | |||
Mfr: 74HCT109PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HCT109PW/SOT403/TSSOP16 | 0In Stock | J-K Positive Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935186330118 | |||
Mfr: 74AHC273PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHC273PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4.2 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263593118 | |||
Mfr: 74AUP1G79GM,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G79GM/SOT886/XSON6 | 0In Stock | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Non-Inverting | 17.3 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935279047115 | |||
Mfr: 74LVC74ABQ-Q100X TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC74ABQ-Q100/SOT762/DHVQFN1 | 0In Stock | D-Type Flip-Flop | LVC | 2 Circuit | Complementary | DHVQFN-14 | TTL | 5 ns | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | 935301368115 | |||||
Mfr: 74LVC1G79GN,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G79GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | 12.5 ns | 1.65 V | 5.5 V | SMD/SMT | + 125 C | Reel | 935291792132 | |||||||||||
Mfr: 74AUP1G175GN,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G175GN/SOT1115/X2SON6 | 0In Stock | AUP | XSON-6 | 12 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935291728132 | |||||||||||
Mfr: 74AUP1G374GM,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G374GM/SOT886/XSON6 | 0In Stock | CMOS | AUP | 1 Circuit | Single-Ended | XSON-6 | Single-Ended | Non-Inverting | 20.5 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280624115 | |||
Mfr: 74AHC273BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHC273BQ/SOT764/DHVQFN20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | DHVQFN-20 | Single-Ended | Non-Inverting | 4.2 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935273049115 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | AHC | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 3.7 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263078118 | ||||
0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 14 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713990653 | ||||
Mfr: 74LVC2G74DP,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC2G74DP/SOT505/TSSOP8 | 0In Stock | D-Type Flip-Flop | LVC | 1 Circuit | TSSOP-8 | Single-Ended | Inverting/Non-Inverting | 4.1 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280388125 | |||||
Mfr: 74LVC574APW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC574APW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935219050118 | |||||
Mfr: 74LVC1G175GM,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G175GM/SOT886/XSON6 | 0In Stock | D-Type Flip-Flop | LVC | 1 Circuit | XSON-6 | Single-Ended | Non-Inverting | 3.1 ns at 3.3 V | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935277208115 | |||||
Mfr: 74LVC1G80GM,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G80GM/SOT886/XSON6 | 0In Stock | CMOS | LVC | 1 Circuit | XSON-6 | Single-Ended | Inverting | 2.5 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935277201132 | |||||
Mfr: 74AUP1G79GV,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G79GV/SOT753/SO5 | 0In Stock | Positive Edge Triggered D Flip-Flop | AUP | 1 Circuit | SC-74A-5 | 4.4 ns, 5.2 ns, 7.1 ns, 9 ns, 14.2 ns | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935290077125 | ||||||||
0In Stock | J-K Negative Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713930653 | ||||
0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SOIC-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 933714560653 | ||||
Mfr: 74LVC1G74DP,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G74DP/SOT505/TSSOP8 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-8 | Single-Ended | Inverting/Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935274974125 | |||||
Mfr: 74LVCH16374ADGG,11 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVCH16374ADGG/SOT362/TSSOP48 | 0In Stock | LVCH | TSSOP-48 | SMD/SMT | Reel | 935238510118 | |||||||||||||||
0In Stock | D-Type Edge Triggered Flip-Flop | LV | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 11 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935063300118 | ||||||
0In Stock | J-K Positive Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933714960653 | ||||
Mfr: 74HCT175PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HCT175PW/SOT403/TSSOP16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935188970118 | |||
Mfr: 74AHCT273BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT273BQ/SOT764/DHVQFN20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | DHVQFN-20 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935273735115 | |||
Mfr: 74LVC273PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC273PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 6 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935210650118 |