Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LV377D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | LV | 8 Circuit | SOT-163 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 1 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV377D | |||||
Mfr: 74LVT16374AEV/G:55 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | BiCMOS | LVT | 2 Circuit | Single-Ended | Non-Inverting | 3 ns | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tray | 74LVT16374AEV/G | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 2 Circuit | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 3 ns | - 15 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT74DB,112 | ||||||
Not Available Online | F | ||||||||||||||||||||
Mfr: 74AHC74PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Dual Dtype flip-flop positive edgetrigger | Not Available Online | D-Type Flip-Flop | 74AHC | 2 Circuit | Complementary | TSSOP-20 | CMOS | 5.2 ns | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Not Available Online | LVTH | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | AHC | ||||||||||||||||||||
Mfr: 74HC173DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935189250118 | |||
Not Available Online | D-Type Flip-Flop | HCT | 4 Circuit | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74HCT175D,652 | |||||||
Mfr: 74ALVCH16821DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74ALVCH16821DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Reel | 935259010518 | |||||||||||||||
Mfr: 74LVC74APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Dual Dtype flip-flop positive-edgetrigger | Not Available Online | D-Type Flip-Flop | LVC | 2 Circuit | Complementary | TSSOP-14 | TTL | 15 ns | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74LVC374APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935218680112 | |||||
Not Available Online | Dual JK Flip-Flop | HC | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 48 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC73D,652 | |||||
Mfr: 74ABT821DB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 10-BIT D-TYPE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | SSOP-24 | Single-Ended | Non-Inverting | 4.6 ns | - 32 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | 74ABT821DB,112 | ||||||
Mfr: 74LV74PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 2 Circuit | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 11 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935175140112 | |||||
Mfr: 74AHCT273D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D F/FW/RESET | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74AHCT273D |