Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SOT-403 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC112PW,112 | |||||
Mfr: 74AHC374D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D 3-STATE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 4.4 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74AHC374D | |||
Mfr: 74HC174D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | HC | 7 Circuit | Single-Ended | SOIC-16 | Single-Ended | Non-Inverting | 17 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 933714570652 | |||
Mfr: 74HC174DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935188580118 | |||
Mfr: 74HC175DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HC175DB | |||
Mfr: 74HC175PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935174560112 | |||
Mfr: 74ABT273ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 3.4 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74ABT273ADB-T | |||
Mfr: 74ALVCH16823DGG:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-BIT BUS INTERFACE | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVCH | 2 Circuit | TSSOP-56 | Single-Ended | Non-Inverting | 2.1 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ALVCH16823DG | |||||
Mfr: 74ALVT162821DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 20-BIT BUS INTERFACE | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | TSSOP-56 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 12 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ALVT162821DG | |||||
Mfr: 74HC74DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 14 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935175170112 | |||
Mfr: 74LV174D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SOIC-16 | Single-Ended | Non-Inverting | 16 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV174D | |||||
Mfr: 74HCT174DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-16 | Single-Ended | Non-Inverting | 18 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT174DB | |||
Mfr: 74HCT174DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-16 | Single-Ended | Non-Inverting | 18 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935186900118 | |||
Mfr: 74HCT175PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935188970112 | |||
Mfr: 74HC377DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 13 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HC377DB | |||
Mfr: 74HCT107N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | PDIP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT107N | |||
Mfr: 74HCT374PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935174880112 | |||
Mfr: 74ABT821DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 10-BIT D-TYPE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | ABT | 1 Circuit | Single-Ended | SSOP-24 | Single-Ended | Non-Inverting | 4.6 ns | - 32 mA | 64 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ABT821DB | |||
Mfr: 74LVC2G74GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | LVC | 1 Circuit | XQFN-8 | Single-Ended | Inverting/Non-Inverting | 3.5 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935281298125 | |||||
Mfr: 74LVC374ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935218670112 | |||||
Mfr: 74LVC823APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-24 | Single-Ended | Non-Inverting | 5.1 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935262541112 | |||||
Mfr: 74LVC823APW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-24 | Single-Ended | Non-Inverting | 5.1 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935262541118 | |||||
Mfr: 74LVCH16374ADGG:51 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVCH | TSSOP-48 | 3.8 ns at 3.3 V | 1.2 V | 3.6 V | SMD/SMT | Reel | 74LVCH16374ADG-T | |||||||||||
Mfr: 74HC107N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL J-K W/NEG-EDGE TRIG | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | PDIP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HC107N | |||
Mfr: 74HC112DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935189200112 |