Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Non-Inverting | 4.4 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHC574D,112 | |||||
Not Available Online | CMOS | HCT | 4 Circuit | Single-Ended | SOIC-16 | Single-Ended | Non-Inverting | 40 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74HCT173D,652 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | Single-Ended | Non-Inverting | 5 ns | - 3 mA | 4.5 V | 5.5 V | Through Hole | 0 C | + 70 C | Tube | N74F374N,602 | |||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT374D,112 | |||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 3.6 ns at 3.3 V | - 20 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74LVT74DB,112 | ||||||
Not Available Online | D-Type Flip-Flop | LV | 8 Circuit | SOT-163 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 1 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV377D,112 | ||||||
Not Available Online | J-K Negative Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | PDIP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT107N,652 | ||||
Not Available Online | J-K Positive Edge Triggered Flip-Flop | HCT | 2 Circuit | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74HCT109D,652 | |||||||
Mfr: 74HCT109DB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL J-K POS EDGE | Not Available Online | J-K Positive Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT109DB,112 | |||
Not Available Online | J-K Negative Edge Triggered Flip-Flop | HCT | 2 Circuit | PDIP-16 | Single-Ended | Inverting/Non-Inverting | 19 ns | - 6 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT112N,652 | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOT-163 | Single-Ended | Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74HCT534D,652 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 3.7 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHC74D,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 13 ns at 3.3 V | - 16 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74LV574D,112 | |||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 11 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74LV74D,112 | |||||||
Mfr: 74AHCT1G79GV TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops D-TYPE +EDGE TRIGGER | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SC-74A-5 | Single-Ended | Non-Inverting | 3.5 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHCT1G79GV,125 | ||||
Mfr: 74ALVT162823DL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-BIT BUS 35 W/30 OHM | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SOT-371 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 12 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74ALVT162823DL,512 | ||||||
Mfr: 74HCT374DB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D 3-STATE | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT374DB,112 | |||
Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | DIP-20 | Single-Ended | Non-Inverting | 14 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT377N,652 | ||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | DIP-20 | Single-Ended | Inverting | 14 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | Through Hole | - 40 C | + 125 C | Tube | 74HC564N,652 | ||||
Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SOT-402 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC73PW,112 | |||||
Mfr: 74LVC374APW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL POS D-TYPE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC374APW,112 | ||||||
Mfr: 74LVC574ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL D FF POS EDGE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 3.2 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC574ADB,112 | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 12 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV273PW,112 | ||||||
Mfr: 74LVT32374EC TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V 32-BIT D-TYPE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 4 Circuit | SOT-536 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT32374EC,557 | ||||||
Mfr: 74ALVC374D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V D-TYPE +EDGE | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVC | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ALVC374D |