Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC574PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC574PW-Q100/SOT360/TSSOP20 | 0In Stock | HC | TSSOP-20 | AEC-Q100 | Reel | 935298938118 | |||||||||||||||
Mfr: 74HC74PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC74PW-Q100/SOT402/TSSOP14 | 0In Stock | HC | TSSOP-14 | AEC-Q100 | Reel | 935298882118 | |||||||||||||||
Mfr: 74HCT74BQ-Q100,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74HCT74BQ-Q100/SOT762/DHVQFN14 | Not Available Online | HCT | DHVQFN-14 | AEC-Q100 | Reel | 935298883115 | |||||||||||||||
Mfr: 74LVC1G80GX,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G80GX/SOT1226/X2SON5 | 0In Stock | LVC | X2SON-5 | SMD/SMT | Reel | 935298384125 | |||||||||||||||
Mfr: 74LVC1G74GT,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G74GT/SOT833/XSON8 | 0In Stock | D-Type Flip-Flop | LVC | 1 Circuit | XSON-8 | Single-Ended | Inverting/Non-Inverting | 4.1 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935278917115 | |||||
Mfr: 74AUP2G79DC,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP2G79DC/SOT765/VSSOP8 | 0In Stock | CMOS | AUP | 2 Circuit | Single-Ended | VSSOP-8 | Single-Ended | Non-Inverting | 17.3 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280719125 | |||
Mfr: 74HCT74D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HCT74D-Q100/SOT108/SO14 | 0In Stock | HCT | SOIC-14 | AEC-Q100 | Reel | 935298884118 | |||||||||||||||
Mfr: 74LVC1G79GM,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G79GM/SOT886/XSON6 | 0In Stock | CMOS | LVC | 1 Circuit | XSON-6 | Single-Ended | Non-Inverting | 2.6 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935277198132 | |||||
Mfr: 74LVC2G74DC,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC2G74DC/SOT765/VSSOP8 | 0In Stock | CMOS | LVC | 1 Circuit | VSSOP-8 | Single-Ended | Inverting/Non-Inverting | 3.5 ns | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280391125 | |||||
Mfr: 74AUP1G175GW,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G175GW/SOT363/SC-88 | 0In Stock | CMOS | AUP | 1 Circuit | Single-Ended | TSSOP-6 | Single-Ended | Non-Inverting | 19.5 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280003125 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | ALVC | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 2.3 ns at 3.3 V | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935269741118 | ||||||
Mfr: 74LVC2G74GS,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC2G74GS/SOT1203/X2SON8 | 0In Stock | LVC | XSON-8 | 13.4 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292799115 | ||||||||||
Mfr: 74AHC1G79GV,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHC1G79GV/SOT753/SO5 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | SC-74A-5 | Single-Ended | Non-Inverting | 3.5 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935271670125 | |||
Mfr: 74AUP1G74GT,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74AUP1G74GT/SOT833/XSON8 | Not Available Online | CMOS | AUP | 1 Circuit | Differential | XSON-8 | Single-Ended | Inverting/Non-Inverting | 22.5 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280718115 | |||
Mfr: 74LVC16374ADGG,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC16374ADGG/SOT362/TSSOP48 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 2 Circuit | TSSOP-48 | Single-Ended | Non-Inverting | 14 ns | - 24 mA | 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935235190118 | ||||
Mfr: 74AHCT273PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT273PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263591118 | |||
Mfr: 74LVC1G79GW,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G79GW/SOT353/UMT5 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-5 | Single-Ended | Non-Inverting | 5 ns at 4.5 V to 5.5 V | - 32 mA | 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935268675125 | ||||
Mfr: 74LVC1G80GV,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G80GV/SOT753/SO5 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SC-74A-5 | Single-Ended | Inverting | 2.4 ns at 3.3 V | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935272023125 | |||||
Mfr: 74LVC1G74GS,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G74GS/SOT1203/X2SON8 | 0In Stock | LVC | XSON-8 | 13.4 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292795115 | ||||||||||
Mfr: 74LVC1G175GN,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G175GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | 17 ns | 1.65 V | 5.5 V | SMD/SMT | + 125 C | Reel | 935291779132 | |||||||||||
Mfr: 74HC175PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC175PW/SOT403/TSSOP16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HC | 4 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935174560118 | |||
Mfr: 74ALVC74BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74ALVC74BQ/SOT762/DHVQFN14 | 0In Stock | D-Type Edge Triggered Flip-Flop | ALVC | 2 Circuit | DHVQFN-14 | Single-Ended | Inverting/Non-Inverting | 2.3 ns at 3.3 V | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935273692115 | |||||
Mfr: 74AHC574BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHC574BQ/SOT764/DHVQFN20 | 0In Stock | CMOS | 74AHC | 8 Circuit | Single-Ended | DHVQFN-20 | Single-Ended | Non-Inverting | 16.7 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 935285546115 | |||
Mfr: 74AHC74BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHC74BQ/SOT762/DHVQFN14 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHC | 2 Circuit | Differential | DHVQFN-14 | Single-Ended | Inverting/Non-Inverting | 3.7 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935278807115 | |||
Mfr: 74LVC374ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC374ABQ/SOT764/DHVQFN20 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | DHVQFN-20 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935273479115 |