Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AHC | ||||||||||||||||||||
Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 15 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC112D,652 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT273D,112 | |||||||
Mfr: 74HCT574DB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D F-F POS-EDGE | Not Available Online | D-Type Flip-Flop | HCT | 8 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 15 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT574DB,112 | |||
Not Available Online | D-Type Flip-Flop | F | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 8.5 ns | - 1 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | N74F74D,602 | |||||||
Not Available Online | D-Type Flip-Flop | HCT | 8 Circuit | SOT-163 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74HCT374D,652 | |||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 14 ns at 5 V | - 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HC374D,652 | ||||||
Mfr: 74AHCT273PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D F/FW/RESET POS EDGE TR | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHCT273PW,112 | ||||
Mfr: 74LVC823ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 9BIT BUS INTERFACE REG 3-ST | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SSOP-24 | Single-Ended | Non-Inverting | 5.1 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC823ADB,112 | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 6 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC377D,112 | |||||||
Mfr: 74LVC377DB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL POS D-TYPE ENABL | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 6 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC377DB,112 | ||||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 15 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC273PW,112 | |||||
Not Available Online | CMOS | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 220 ns | - 4.2 mA | 4.2 mA | 3 V | 15 V | SMD/SMT | - 40 C | + 125 C | Tube | HEC4013BT,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | SOT-402 | Single-Ended | Inverting/Non-Inverting | 3.6 ns at 3.3 V | - 20 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74LVT74PW,112 | ||||||
Mfr: 74LVC374AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOIC-20 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935218660112 | |||||
Mfr: 74LVT273DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVT273DB-T | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 4.3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT574D,112 | |||||||
Mfr: 74LVC374AD TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL POS D-TYPE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC374AD,112 | ||||||
Mfr: 74ALVCH16821DL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 20-BIT BUS INTERFACE | Not Available Online | CMOS | ALVCH | 2 Circuit | Single-Ended | Non-Inverting | 2.8 ns | - 24 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74ALVCH16821DL-T | ||||||
Mfr: 74ALVT162823DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-Bit Bus-Interface D-Type Flip-Flop | Not Available Online | ALVT | TSSOP-56 | SMD/SMT | Tube | 935261658512 | |||||||||||||||
Mfr: 74AVC16374DGG-Q10J TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 16bit edge triggered D-type flipflop 3.6 | Not Available Online | D-Type Flip-Flop | AVC | 16 Circuit | 3-State | TSSOP-48 | CMOS | 3.1 ns | 1.4 V | 1.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935301543118 | ||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | LVC |