Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SOT-163 | Single-Ended | Non-Inverting | 12 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74LV273D,112 | |||||||
Mfr: 74ALVC574PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCT D-TYPE F-F EDGE TRIG | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74ALVC574PW,112 | ||||||
Mfr: 74AHC377PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCT D F/F POS EDGE | Not Available Online | D-Type Flip-Flop | 74AHC | 8 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 13.5 ns | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935267995112 | |||
Mfr: 74HC175DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935187390118 | |||
Mfr: 74ALVCH16374DL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V 16-BIT POS | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVCH | 2 Circuit | SSOP-48 | Single-Ended | Non-Inverting | 2.3 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74ALVCH16374DL-T | |||||
Mfr: 74ALVCH16823DL,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-BIT BUS INTERFACE | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVCH | 2 Circuit | SSOP-56 | Single-Ended | Non-Inverting | 2.1 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ALVCH16823DL | |||||
Mfr: 74HC74N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL D F/F EDGE TRIG | Not Available Online | D-Type Flip-Flop | HC | 2 Circuit | Differential | PDIP-14 | Single-Ended | Inverting/Non-Inverting | 44 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HC74N | |||
Mfr: 74LV174N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SOT-38 | Single-Ended | Non-Inverting | 16 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LV174N | |||||
Mfr: 74LV174PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SOT-403 | Single-Ended | Non-Inverting | 16 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 74LV174PW-T | |||||
Mfr: 74HC273D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D F/F W/RESET | Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 30 ns | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715440652 | |||
Mfr: 74HC273DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 15 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935174730112 | |||
Mfr: 74HCT112DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 19 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT112DB | |||
Mfr: 74LV377DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCTAL D W/ENABLE | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 13 ns at 3.3 V | - 6 mA | 1 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74LV377DB-T | |||||
Mfr: 74LV574DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 13 ns at 3.3 V | - 16 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 74LV574DB-T | |||||
Mfr: 74LVT162374DL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | SSOP-48 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 12 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74LVT162374DL | |||||
Mfr: 74LVC377DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 6 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935210670112 | |||||
Mfr: 74LVC74ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 2 Circuit | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935260735118 | |||||
Mfr: 74HCT173D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HCT | 4 Circuit | Single-Ended | SOIC-16 | Single-Ended | Non-Inverting | 40 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 933715040652 | |||
Mfr: 74LVCH16374ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVCH | 2 Circuit | SOT-370 | Single-Ended | Non-Inverting | 3.8 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LVCH16374ADL | |||||
Mfr: 74HC107DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935186300112 | |||
Mfr: 74HC112DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935189200118 | |||
Mfr: 74HC112PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935198300112 | |||
Mfr: HEC4027BT,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 2 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 210 ns | - 3.6 mA | 3.6 mA | 3 V | 15 V | SMD/SMT | - 40 C | + 85 C | Tube | HEC4027BT | ||||
Mfr: N74F74N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | F | 2 Circuit | Differential | PDIP-14 | Single-Ended | Inverting/Non-Inverting | 6.2 ns | - 1 mA | 20 mA | 4.5 V | 5.5 V | Through Hole | 0 C | + 70 C | Tube | N74F74N | |||
Mfr: 74AUP2G80GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Flip Flop D-Type Pos-Edge 2-ELM 8-Pin | Not Available Online | CMOS | AUP | 2 Circuit | Single-Ended | XSON-8 | Single-Ended | Inverting | 20.7 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel |