Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVT74D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL D F/F POS-EDGE | Not Available Online | D-Type Flip-Flop | LVT | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 3.1 ns | - 20 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVT74D-T | |||||
Mfr: 74LVC821APW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 10-BIT INTERFACE RG 3-ST | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SOT-355 | Single-Ended | Non-Inverting | 5.4 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | 74LVC821APW,112 | ||||||
Mfr: 74LVC74AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935260734112 | |||||
Mfr: 74LVCH16374ADL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVCH | 2 Circuit | SOT-370 | Single-Ended | Non-Inverting | 3.8 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 74LVCH16374ADL-T | |||||
Mfr: 74ALVT16823DL,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-BIT BUS INTERFACE | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SSOP-56 | Single-Ended | Non-Inverting | 1.9 ns at 3.3 V | - 32 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 935261020512 | |||||
Not Available Online | ALVCH | ||||||||||||||||||||
Not Available Online | LVT | ||||||||||||||||||||
Mfr: 74AUP2G80GF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops Low-Power dual D-type flip-flop | Not Available Online | AUP | XSON-8 | SMD/SMT | Reel | 935291494115 | |||||||||||||||
Mfr: 74HCT174PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOT-403 | Single-Ended | Non-Inverting | 18 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT174PW | |||
Mfr: 74LV273PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LV | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 12 ns at 3.3 V | - 12 mA | 1 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 74LV273PW-T | |||||
Mfr: 74LVT16374ADL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | SSOP-48 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935184410118 | |||||
Mfr: 74LVT16374AEV,157 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | VFBGA-56 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tray | 74LVT16374AEV | |||||
Mfr: 74LVT16374AEV,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | VFBGA-56 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVT16374AEV-T | |||||
Mfr: 74LVC74APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL D F/F POS-EDGE | Not Available Online | D-Type Flip-Flop | LVC | 2 Circuit | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 7 ns | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935260736112 | |||||
Mfr: 74LVC823ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SSOP-24 | Single-Ended | Non-Inverting | 5.1 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LVC823ADB | |||||
Mfr: 74LVC16374ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 2 Circuit | SSOP-48 | Single-Ended | Non-Inverting | 3.8 ns at 3.3 V | - 24 mA | 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935235180112 | ||||
Mfr: HEF40174BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | HEF4000 | 1 Circuit | Single-Ended | SOIC-16 | Single-Ended | Non-Inverting | 20 ns at 15 V | - 3.6 mA | 3.6 mA | 4.5 V | 15.5 V | SMD/SMT | - 40 C | + 85 C | Tube | HEF40174BTD | |||
Mfr: N74F74D,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | F | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 8.5 ns | - 1 mA | 20 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Tube | N74F74D | |||
Mfr: N74F74D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | F | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 6.2 ns | - 1 mA | 20 mA | 4.5 V | 5.5 V | SMD/SMT | 0 C | + 70 C | Reel | N74F74D-T | |||
Mfr: 74LVC273DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | SSOP-20 | Single-Ended | Non-Inverting | 6 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 935174740112 | |||||
Mfr: 74AHCT574PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops OCTAL D-TYPE | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4.4 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 935263083112 | |||
Mfr: 74LVT374PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V OCT D-TYPE 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 3.5 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT374PW,112 | ||||||
Mfr: 74HCT173DB TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops QUAD D-TYPE 3-STATE | Not Available Online | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SSOP-16 | Single-Ended | Non-Inverting | 17 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HCT173DB,112 | |||
Mfr: 74HC107DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SSOP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935186300118 | |||
Not Available Online | LVT |