Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AUP2G79GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 1.8V DUAL LOW-POW | Not Available Online | CMOS | AUP | 2 Circuit | Single-Ended | XQFN-8 | Single-Ended | Non-Inverting | 17.3 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935281428125 | |||
Mfr: 74ALVT162823DL,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-BIT BUS 35 W/30 | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SSOP-56 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 12 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tube | 74ALVT162823DL | |||||
Mfr: 74ALVT16823DL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 18-BIT BUS INTERFACE | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SOT-371 | Single-Ended | Non-Inverting | 1.9 ns at 3.3 V | - 32 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935261020518 | |||||
Mfr: 74HCT109N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | J-K Positive Edge Triggered Flip-Flop | HCT | 2 Circuit | Differential | PDIP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | Through Hole | - 40 C | + 125 C | Tube | 74HCT109N | |||
Mfr: 74LVT16374ADGG,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | TSSOP-48 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVT16374ADG-T | |||||
Mfr: 74LVT32374EC,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 4 Circuit | SOT-536 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVT32374EC-T | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SSOP-20 | Single-Ended | Non-Inverting | 13 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74HC377DB,112 | ||||
Not Available Online | J-K Positive Edge Triggered Flip-Flop | HC | 2 Circuit | SOT-38 | Single-Ended | Inverting/Non-Inverting | 15 ns at 5 V | - 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | 74HC109N,652 | |||||||
Mfr: 74AHCT74PW TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops DUAL D-TYPE FLIPFLOP | Not Available Online | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | SOT-402 | Single-Ended | Inverting/Non-Inverting | 3.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | 74AHCT74PW,112 | ||||
Mfr: N74F273AD,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 7 ns | - 1 mA | 20 mA | 4.5 V | 5.5 V | SMD/SMT | 0 C | + 70 C | Reel | N74F273AD-T | |||
Mfr: HEC4027BT,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 2 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 210 ns | - 3.6 mA | 3.6 mA | 3 V | 15 V | SMD/SMT | - 40 C | + 85 C | Reel | HEC4027BT-T | ||||
Not Available Online | LVT | ||||||||||||||||||||
Mfr: 74LVT16374ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V 16-BIT D 3-S | Not Available Online | D-Type Edge Triggered Flip-Flop | LVT | 2 Circuit | SOT-370 | Single-Ended | Non-Inverting | 3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74LVT16374ADL,112 | ||||||
Not Available Online | LVC | ||||||||||||||||||||
Not Available Online | AHCT | ||||||||||||||||||||
Not Available Online | ALVT | ||||||||||||||||||||
Not Available Online | F | ||||||||||||||||||||
Mfr: 74LVT32374EC/G,557 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | BiCMOS | LVT | 4 Circuit | 3-State | Single-Ended | Non-Inverting | 3 ns | - 32 mA | 64 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Tray | 74LVT32374EC/G | ||||
Mfr: 74LVT32374EC/G,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | BiCMOS | LVT | 4 Circuit | Single-Ended | Non-Inverting | 3 ns | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVT32374EC/G-T | ||||||
Mfr: 74LVTH574PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops The factory is currently not accepting orders for this product. | Not Available Online | D-Type Edge Triggered Flip-Flop | LVTH | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 4.3 ns at 3.3 V | - 32 mA | 2.7 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74LVTH574PW-T | |||||
Mfr: 74ALVT16821DL TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 2.5/3.3V 20-BIT BUFFER 3-S 36 | Not Available Online | D-Type Edge Triggered Flip-Flop | ALVT | 2 Circuit | SOT-371 | Single-Ended | Non-Inverting | 1.8 ns at 3.3 V | - 32 mA | 2.3 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | 74ALVT16821DL,512 | ||||||
Mfr: 74ALVT16823DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74ALVT16823DGG/SOT364/TSSOP56 | Not Available Online | ALVT | TSSOP-56 | SMD/SMT | Reel | 935261019518 | |||||||||||||||
Mfr: 74LVC109D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 3.3V DUAL JK SET RESET POS | Not Available Online | J-K Positive Edge Triggered Flip-Flop | LVC | 2 Circuit | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 4 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Tube | 74LVC109D | |||||
Mfr: 74LVC16374ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops IC 16BIT EDGE TRIG D FF | Not Available Online | D-Type Edge Triggered Flip-Flop | LVC | TSSOP-48 | 24 mA | SMD/SMT | Tube | 935235190112 | |||||||||||||
Mfr: 74LVCH16374ADGG:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops IC 16BIT EDGE TRIG D FF | Not Available Online | LVCH | TSSOP-48 | SMD/SMT | Tube | 935238510112 |