Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC74AD,118 TTI: 74LVC74AD,118 Nexperia Availability: 2,500In StockFlip Flops 74LVC74AD/SOT108/SO14 | 2,500In Stock | D-Type Flip-Flop | LVC | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 7 ns | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935260734118 | |||||
Mfr: 74AHC1G79GW,125 TTI: 74AHC1G79GW,125 Nexperia Availability: 3,000In StockFlip Flops 74AHC1G79GW/SOT353/UMT5 | 3,000In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | TSSOP-5 | Single-Ended | Non-Inverting | 3.5 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263094125 | |||
Mfr: 74LVC1G80GW,125 TTI: 74LVC1G80GW,125 Nexperia Availability: 3,000In StockFlip Flops 74LVC1G80GW/SOT353/UMT5 | 3,000In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-5 | Single-Ended | Inverting | 2.4 ns at 3.3 V | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935268676125 | |||||
Mfr: 74HCT374D,653 TTI: 74HCT374D,653 Nexperia Availability: 6,000In StockFlip Flops 74HCT374D/SOT163/SO20 | 6,000In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713490653 | |||
Mfr: 74AHCT74D,118 TTI: 74AHCT74D,118 Nexperia Availability: 2,500In StockFlip Flops 74AHCT74D/SOT108/SO14 | 2,500In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 3.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263076118 | |||
Mfr: 74LVC74AD,118 TTI: 74LVC74AD 118 Nexperia Availability: 2,500In StockFlip Flops SOT108-1 DUAL D-TYPE FLIPFLOP | 2,500In Stock | D-Type Flip-Flop | LVC | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74LVC1G80GW,125 TTI: 74LVC1G80GW 125 Nexperia Availability: 3,000In StockFlip Flops SOT353-1 FLIP FLOPS | 3,000In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-5 | Single-Ended | Inverting | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74AHC1G79GW,125 TTI: 74AHC1G79GW 125 Nexperia Availability: 3,000In StockFlip Flops SOT353-1 SNGL D-TYPE FLIPFLOP | 3,000In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | TSSOP-5 | Single-Ended | Non-Inverting | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||
Mfr: 74HCT374D,653 TTI: 74HCT374D 653 Nexperia Availability: 6,000In StockFlip Flops SOT163-1 OCTAL DTYPE FLIPFLOP | 6,000In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | ||||
Mfr: 74AHCT74D,118 TTI: 74AHCT74D 118 Nexperia Availability: 2,500In StockFlip Flops SOT108-1 DUAL D-TYPE FLIPFLOP | 2,500In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||
Mfr: 74LVC374APW,118 TTI: 74LVC374APW,118 Nexperia Availability: 0In StockFlip Flops 74LVC374APW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935218680118 | |||||
Mfr: HEF40175BTT,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops HEF40175BTT/SOT403/TSSOP16 | 0In Stock | TSSOP-16 | 160 ns | - 500 mV | 18 V | + 125 C | Reel | 935294421118 | |||||||||||||
Mfr: 74HCT174PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HCT174PW/SOT403/TSSOP16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | TSSOP-16 | Single-Ended | Non-Inverting | 18 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935187380118 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 14 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935175130118 | ||||
0In Stock | D-Type Edge Triggered Flip-Flop | HEF4000 | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 30 ns at 15 V | - 4.2 mA | 4.2 mA | 3 V | 15 V | SMD/SMT | - 40 C | + 125 C | Reel | 933372660653 | ||||
Mfr: 74LVC374AD,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC374AD/SOT163/SO20 | 0In Stock | D-Type Flip-Flop | LVC | 8 Circuit | SOIC-20 | Single-Ended | Non-Inverting | 9 ns | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935218660118 | |||||
Mfr: 74AHC574PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74AHC574PW/SOT360/TSSOP20 | Not Available Online | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 4.4 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263081118 | |||
Mfr: 74LVC1G79GZYL TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G79GZ/SOT8065/XSON5 | 0In Stock | LVC | 1.65 V | 5.5 V | Reel | 935691741315 | |||||||||||||||
0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-16 | Single-Ended | Non-Inverting | 18 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933715050653 | ||||
Mfr: 74HC107PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC107PW/SOT402/TSSOP14 | 0In Stock | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | TSSOP-14 | Single-Ended | Inverting/Non-Inverting | 16 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935186310118 | |||
Mfr: 74AUP1G79GX,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G79GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298365125 | |||||||||||||||
Mfr: 74HC174PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC174PW/SOT403/TSSOP16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935188360118 | |||
Mfr: 74ALVC574D,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74ALVC574D/SOT163/SO20 | 0In Stock | D-Type Edge Triggered Flip-Flop | ALVC | 1 Circuit | SOIC-20 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935269738118 | |||||
Mfr: 74LVC1G175GS,132 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74LVC1G175GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 17 ns | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935292905132 | ||||||||||
Mfr: 74AUP1G79GW,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G79GW/SOT353/UMT5 | 0In Stock | CMOS | AUP | 1 Circuit | Single-Ended | TSSOP-5 | Single-Ended | Non-Inverting | 17.3 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935279046125 |