Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC594APW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC594APW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LVC | CMOS | 1 | 5.2 ns, 4.5 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282467118 | |||||
Mfr: 74HC165PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165PW/SOT403/TSSOP16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174530118 | |||||
Mfr: 74AHC594BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC594BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282022115 | ||||||
Mfr: 74VHC595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74VHC595PW/SOT403/TSSOP16 | 0In Stock | Serial to Parallel | 1 Circuit | TSSOP-16 | VHC | - 500 mV | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289513118 | |||||||||
Mfr: 74HCS595BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS595BQ/SOT763/DHVQFN16 | 0In Stock | Serial/Parallel to Parellel | 8 bit | DHVQFN-16 | 1 | 3-State | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691488115 935690000000 | |||||||
Mfr: 74HCS595DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS595D/SOT109/SO16 | 0In Stock | Serial/Parallel to Parellel | 8 bit | SO-16 | 1 | 3-State | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691490118 935690000000 | |||||||
Mfr: 74HC165BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165BZ/SOT8016/DHXQFN16 | 0In Stock | Parallel to Serial | 8 bit | DHXQFN-16 | CMOS | 9 | 52 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692191115 | |||||||
Mfr: 74HCS596BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS596BQ/SOT763/DHVQFN16 | 0In Stock | Reel | 935691493115 935690000000 | ||||||||||||||||||
Mfr: 74HCS165DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS165D/SOT109/SO16 | 0In Stock | 8 bit | SO-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691470118 935690000000 | |||||||||
Mfr: 74HCS16507BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS16507BQ/SOT763/DHVQFN16 | 0In Stock | 8 bit | DHVQFN-16 | CMOS | Open Drain | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691463115 935690000000 | ||||||||||
Mfr: 74LV164PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LV164PW/SOT402/TSSOP14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | LV | CMOS | 2 | 12 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935175240118 | |||||
Mfr: 74LV595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LV595PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LV | CMOS | 1 | 3-State | 15 ns | 1 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935198290118 | ||||
Mfr: 74LVC594ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC594ABQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | LVC | CMOS | 1 | 5.2 ns, 4.5 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282466115 | |||||
Mfr: 74HCS16507PWJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS16507PW/SOT403/TSSOP16 | 0In Stock | 8 bit | TSSOP-16 | CMOS | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691466118 935690000000 | ||||||||||
Mfr: 74HCS594BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS594BQ/SOT763/DHVQFN16 | 0In Stock | Reel | 935691483115 935690000000 | ||||||||||||||||||
Mfr: 74HCS594PWJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS594PW/SOT403/TSSOP16 | 0In Stock | Reel | 935691486118 935690000000 | ||||||||||||||||||
Mfr: 74HCS16507DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS16507D/SOT109/SO16 | 0In Stock | 8 bit | SO-16 | CMOS | Open Drain | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691465118 935690000000 | |||||||||
Mfr: 74AHC595BQ-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC595BQ-Q100/SOT763/DHVQFN1 | 0In Stock | DHVQFN-16 | AHC | AEC-Q100 | Reel | 935298631115 | |||||||||||||||
Mfr: 74HCT4094D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT4094D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 1 | 3-State | 43 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933715330118 | |||||
Mfr: 74HC165D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165D-Q100/SOT109/SO16 | 0In Stock | SO-16 | HC | Shift Register | Parallel / Serial | 250 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | 935298767118 | |||||||
Mfr: 74HCT595D-Q100,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 74HCT595D-Q100/SOT109/SO16 | Not Available Online | SOIC-16 | HCT | AEC-Q100 | Reel | 935298877118 | |||||||||||||||
Mfr: 74HC165D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933713780653 | |||||
Mfr: 74LV165APW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LV165APW/SOT403/TSSOP16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | LV | CMOS | 9 | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935273177118 | |||||
Mfr: 74HC299D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC299D/SOT163/SO20 | 0In Stock | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SOIC-20 | HC | CMOS | 10 | 3-State | 19 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933713540653 | ||||
Mfr: 74AHCT164D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT164D/SOT108/SO14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | AHCT | CMOS | 2 | 3.4 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935265463118 |